Memory
HYM71V32C755AT4-S
SK Hynix Inc
Description: Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168

Overview of HYM71V32C755AT4-S by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for HYM71V32C755AT4-S by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYM71V32C755AT4-S by SK Hynix Inc

HYM71V32C755AT4-S
SK Hynix Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
DIMM
Package Description
DIMM, DIMM168
Pin Count
168
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
SINGLE BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N168
JESD-609 Code
e4
Memory Density
2415919104 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX72
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM168
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
4096
Self Refresh
YES
Standby Current-Max
0.216 A
Supply Current-Max
4.8 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. HYM71V32C755AT4-S
    SK Hynix Inc
    Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168
    VS

Alternate Parts for HYM71V32C755AT4-S

This table gives cross-reference parts and alternative options found for HYM71V32C755AT4-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM71V32C755AT4-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYM71V32S755AT4M-S Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 SK Hynix Inc HYM71V32C755AT4-S vs HYM71V32S755AT4M-S
HYM71V32C755AT4-P Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 SK Hynix Inc HYM71V32C755AT4-S vs HYM71V32C755AT4-P
HYM71V32C755BT4-P Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 SK Hynix Inc HYM71V32C755AT4-S vs HYM71V32C755BT4-P
HYM71V32C755BT4-S Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 SK Hynix Inc HYM71V32C755AT4-S vs HYM71V32C755BT4-S
Part Number Description Manufacturer Compare
HYS72V32300GU-8-A Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Infineon Technologies AG HYM71V32C755AT4-S vs HYS72V32300GU-8-A
HYS72V32200GU-8 Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Infineon Technologies AG HYM71V32C755AT4-S vs HYS72V32200GU-8
HYS72V32201GR-8-C2 Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Infineon Technologies AG HYM71V32C755AT4-S vs HYS72V32201GR-8-C2
HYM72V32C756AT8-S Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 SK Hynix Inc HYM71V32C755AT4-S vs HYM72V32C756AT8-S
HYM71V32S755AT4-8 Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 SK Hynix Inc HYM71V32C755AT4-S vs HYM71V32S755AT4-8
HYM71V32S755AT4-P Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 SK Hynix Inc HYM71V32C755AT4-S vs HYM71V32S755AT4-P
MT18LSDT3272G-10EB1 Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Micron Technology Inc HYM71V32C755AT4-S vs MT18LSDT3272G-10EB1
M377S3253DT3-C1L Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Samsung Semiconductor HYM71V32C755AT4-S vs M377S3253DT3-C1L
M374S3253DTU-C1L Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Samsung Semiconductor HYM71V32C755AT4-S vs M374S3253DTU-C1L
M390S3253CTU-C1H Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Samsung Semiconductor HYM71V32C755AT4-S vs M390S3253CTU-C1H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYM71V32C755AT4-S by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYM71V32C755AT4-S by SK Hynix Inc

  • Please alert me when HYM71V32C755AT4-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYM71V32C755AT4-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYM71V32C755AT4-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYM71V32C755AT4-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYM71V32C755AT4-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYM71V32C755AT4-S by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: