Memory
HYM71V32635ALT8M-H
SK Hynix Inc
Description: Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168

Overview of HYM71V32635ALT8M-H by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HYM71V32635ALT8M-H by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYM71V32635ALT8M-H by SK Hynix Inc

HYM71V32635ALT8M-H
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
DIMM
Package Description
DIMM, DIMM168
Pin Count
168
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N168
Memory Density
2147483648 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
64
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX64
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM168
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
4096
Self Refresh
YES
Standby Current-Max
0.032 A
Supply Current-Max
3.52 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. HYM71V32635ALT8M-H
    SK Hynix Inc
    Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168
    VS

Alternate Parts for HYM71V32635ALT8M-H

This table gives cross-reference parts and alternative options found for HYM71V32635ALT8M-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM71V32635ALT8M-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYM71V32635AT8M-K Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 SK Hynix Inc HYM71V32635ALT8M-H vs HYM71V32635AT8M-K
HYM71V32635AT8N-H Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 SK Hynix Inc HYM71V32635ALT8M-H vs HYM71V32635AT8N-H
HYM71V32635ALT8N-H Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 SK Hynix Inc HYM71V32635ALT8M-H vs HYM71V32635ALT8N-H
HYM71V32635AT8-K Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 SK Hynix Inc HYM71V32635ALT8M-H vs HYM71V32635AT8-K
HYM71V32635AT8N-K Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 SK Hynix Inc HYM71V32635ALT8M-H vs HYM71V32635AT8N-K
HYM71V32635ALT8-H Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 SK Hynix Inc HYM71V32635ALT8M-H vs HYM71V32635ALT8-H
HYM71V32635BT8-K Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 SK Hynix Inc HYM71V32635ALT8M-H vs HYM71V32635BT8-K
HYM71V32635ALT8-K Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 SK Hynix Inc HYM71V32635ALT8M-H vs HYM71V32635ALT8-K
HYM71V32635BLT8-K Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 SK Hynix Inc HYM71V32635ALT8M-H vs HYM71V32635BLT8-K
Part Number Description Manufacturer Compare
THMY25N01A80L IC 32M X 64 SYNCHRONOUS DRAM MODULE, 6 ns, DMA168, DIMM-168, Dynamic RAM Toshiba America Electronic Components HYM71V32635ALT8M-H vs THMY25N01A80L
HYM72V32656BT8-S Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 SK Hynix Inc HYM71V32635ALT8M-H vs HYM72V32656BT8-S
WED3DG6432V10D2I Synchronous DRAM Module, 32MX64, CMOS, DIMM-168 Microsemi Corporation HYM71V32635ALT8M-H vs WED3DG6432V10D2I
HYM71V32655HCLT8-P Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 SK Hynix Inc HYM71V32635ALT8M-H vs HYM71V32655HCLT8-P
MH32S64PHH-6L Synchronous DRAM Module, 32354432X64, 5.4ns, CMOS, DIMM-168 Mitsubishi Electric HYM71V32635ALT8M-H vs MH32S64PHH-6L
W3DG6334V75D2 Synchronous DRAM Module, 32MX64, CMOS, DIMM-168 Microsemi Corporation HYM71V32635ALT8M-H vs W3DG6334V75D2
HYM71V32635AT8M-K Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 SK Hynix Inc HYM71V32635ALT8M-H vs HYM71V32635AT8M-K
M366S3323ITS-C7A Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 Samsung Semiconductor HYM71V32635ALT8M-H vs M366S3323ITS-C7A
M366S3253CTS-C7C Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, DIMM-168 Samsung Semiconductor HYM71V32635ALT8M-H vs M366S3253CTS-C7C
M366S3323CT0-C7A Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-168 Samsung Semiconductor HYM71V32635ALT8M-H vs M366S3323CT0-C7A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYM71V32635ALT8M-H by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYM71V32635ALT8M-H by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HYM71V32635ALT8M-H would you like to use for your alert(s)?
  • Please alert me when HYM71V32635ALT8M-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYM71V32635ALT8M-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYM71V32635ALT8M-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYM71V32635ALT8M-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYM71V32635ALT8M-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYM71V32635ALT8M-H by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: