Part Details for HYM5V72A3234SLNG-50 by SK Hynix Inc
Overview of HYM5V72A3234SLNG-50 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HYM5V72A3234SLNG-50
HYM5V72A3234SLNG-50 CAD Models
HYM5V72A3234SLNG-50 Part Data Attributes
|
HYM5V72A3234SLNG-50
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HYM5V72A3234SLNG-50
SK Hynix Inc
EDO DRAM Module, 32MX72, 50ns, CMOS, PDMA168, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | CAS BEFORE RAS/RAS ONLY/HIDDEN REFRESH | |
JESD-30 Code | R-PDMA-N168 | |
Memory Density | 2415919104 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for HYM5V72A3234SLNG-50
This table gives cross-reference parts and alternative options found for HYM5V72A3234SLNG-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM5V72A3234SLNG-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM11M32735BBC | EDO DRAM Module, 32MX72, 50ns, CMOS, DIMM-168 | IBM | HYM5V72A3234SLNG-50 vs IBM11M32735BBC |
KMM372F3280BK4-5 | EDO DRAM Module, 32MX72, 50ns, CMOS | Samsung Semiconductor | HYM5V72A3234SLNG-50 vs KMM372F3280BK4-5 |
M372F3280DT1-C-50 | EDO DRAM Module, 32MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | HYM5V72A3234SLNG-50 vs M372F3280DT1-C-50 |
KMM372F3200AK-5 | EDO DRAM Module, 32MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | HYM5V72A3234SLNG-50 vs KMM372F3200AK-5 |
KMM374F3200CK1-5 | EDO DRAM Module, 32MX72, 50ns, CMOS, GLASS EPOXY, DIMM-168 | Samsung Semiconductor | HYM5V72A3234SLNG-50 vs KMM374F3200CK1-5 |
IBM11M32735CB-50J | EDO DRAM Module, 32MX72, 50ns, CMOS, DIMM-168 | IBM | HYM5V72A3234SLNG-50 vs IBM11M32735CB-50J |
M374F3200DJ1-C50 | EDO DRAM Module, 32MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | HYM5V72A3234SLNG-50 vs M374F3200DJ1-C50 |
KMM372F3280AK-5 | EDO DRAM Module, 32MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | HYM5V72A3234SLNG-50 vs KMM372F3280AK-5 |
HYM5V72A3234SLTNG-50 | EDO DRAM Module, 32MX72, 50ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | HYM5V72A3234SLNG-50 vs HYM5V72A3234SLTNG-50 |
M372F3280DJ3-C50 | EDO DRAM Module, 32MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | HYM5V72A3234SLNG-50 vs M372F3280DJ3-C50 |