Memory
HYM5V72A1604SLTNG-60
SK Hynix Inc
Description: EDO DRAM Module, 16MX72, 60ns, CMOS, PDMA168, DIMM-168

Overview of HYM5V72A1604SLTNG-60 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for HYM5V72A1604SLTNG-60 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYM5V72A1604SLTNG-60 by SK Hynix Inc

HYM5V72A1604SLTNG-60
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
DIMM
Package Description
,
Pin Count
168
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
FAST PAGE WITH EDO
Access Time-Max
60 ns
Additional Feature
CAS BEFORE RAS/RAS ONLY/HIDDEN/ SELF REFRESH
JESD-30 Code
R-PDMA-N168
Memory Density
1207959552 bit
Memory IC Type
EDO DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX72
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. HYM5V72A1604SLTNG-60
    SK Hynix Inc
    EDO DRAM Module, 16MX72, 60ns, CMOS, PDMA168, DIMM-168
    VS

Alternate Parts for HYM5V72A1604SLTNG-60

This table gives cross-reference parts and alternative options found for HYM5V72A1604SLTNG-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM5V72A1604SLTNG-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM572168078E62F Synchronous DRAM Module, 16MX72, CMOS, DIMM-168 SMART Modular Technology Inc HYM5V72A1604SLTNG-60 vs SM572168078E62F
HYM7V72A1601TKG-15 Synchronous DRAM Module, 16MX72, 10ns, CMOS, PDMA168, DIMM-168 SK Hynix Inc HYM5V72A1604SLTNG-60 vs HYM7V72A1601TKG-15
SM572168078D63F Synchronous DRAM Module, 16MX72, CMOS, DIMM-168 SMART Modular Technology Inc HYM5V72A1604SLTNG-60 vs SM572168078D63F
HYS72V16220GU-10 Synchronous DRAM Module, 16MX72, 8ns, CMOS, DIMM-168 Siemens HYM5V72A1604SLTNG-60 vs HYS72V16220GU-10
MT18LSDT1672AG-662D2 Synchronous DRAM Module, 16MX72, 9ns, CMOS, DIMM-168 Micron Technology Inc HYM5V72A1604SLTNG-60 vs MT18LSDT1672AG-662D2
STI7216018UD2-10VGG Synchronous DRAM Module, 16MX72, 7ns, CMOS, DIMM-168 Simple Tech Inc HYM5V72A1604SLTNG-60 vs STI7216018UD2-10VGG
STI7216205D1-70VGB Fast Page DRAM Module, 16MX72, 70ns, MOS, DIMM-168 Simple Tech Inc HYM5V72A1604SLTNG-60 vs STI7216205D1-70VGB
THMY721691EG-80 IC 16M X 72 SYNCHRONOUS DRAM MODULE, 6 ns, DMA168, DIMM-168, Dynamic RAM Toshiba America Electronic Components HYM5V72A1604SLTNG-60 vs THMY721691EG-80
STI7216107D1-60VGR EDO DRAM Module, 16MX72, 60ns, MOS, DIMM-168 Simple Tech Inc HYM5V72A1604SLTNG-60 vs STI7216107D1-60VGR
KMM372C1680BS-5 Fast Page DRAM Module, 16MX72, 50ns, CMOS, GLASS EPOXY, DIMM-168 Samsung Semiconductor HYM5V72A1604SLTNG-60 vs KMM372C1680BS-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYM5V72A1604SLTNG-60 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYM5V72A1604SLTNG-60 by SK Hynix Inc

  • Please alert me when HYM5V72A1604SLTNG-60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HYM5V72A1604SLTNG-60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYM5V72A1604SLTNG-60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HYM5V72A1604SLTNG-60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYM5V72A1604SLTNG-60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYM5V72A1604SLTNG-60 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: