Part Details for HYM5V64414ASLTFG-60 by SK Hynix Inc
Overview of HYM5V64414ASLTFG-60 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HYM5V64414ASLTFG-60
HYM5V64414ASLTFG-60 CAD Models
HYM5V64414ASLTFG-60 Part Data Attributes
|
HYM5V64414ASLTFG-60
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HYM5V64414ASLTFG-60
SK Hynix Inc
EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
Alternate Memory Width | 32 | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 268435456 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.0032 A | |
Supply Current-Max | 0.976 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HYM5V64414ASLTFG-60
This table gives cross-reference parts and alternative options found for HYM5V64414ASLTFG-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM5V64414ASLTFG-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM5V64404ANG-60 | EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | SK Hynix Inc | HYM5V64414ASLTFG-60 vs HYM5V64404ANG-60 |
HYM5V64410ASLTNG-60 | Fast Page DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | SK Hynix Inc | HYM5V64414ASLTFG-60 vs HYM5V64410ASLTNG-60 |
HYM5V64410ASLNG-80 | Fast Page DRAM Module, 4MX64, 80ns, CMOS, DIMM-168 | SK Hynix Inc | HYM5V64414ASLTFG-60 vs HYM5V64410ASLNG-80 |
VE46417805BTGA-6 | EDO DRAM Module, 4MX64, 60ns, MOS, DIMM-168 | Vanguard International Semiconductor Corporation | HYM5V64414ASLTFG-60 vs VE46417805BTGA-6 |
MC-424LFG641FA-A60 | EDO DRAM Module, 4MX64, 60ns, MOS, DIM-168 | NEC Electronics Group | HYM5V64414ASLTFG-60 vs MC-424LFG641FA-A60 |
SM564044074NWAC | Synchronous DRAM Module, 4MX64, CMOS, DIMM-144 | SMART Modular Technology Inc | HYM5V64414ASLTFG-60 vs SM564044074NWAC |
VS46417801ATGC-10 | Synchronous DRAM Module, 4MX64, 8ns, CMOS, DIMM-168 | Vanguard International Semiconductor Corporation | HYM5V64414ASLTFG-60 vs VS46417801ATGC-10 |
21351C | EDO DRAM Module, 4MX64, 60ns, CMOS | Celestica Inc | HYM5V64414ASLTFG-60 vs 21351C |
MC-454AD645F-A80 | Synchronous DRAM Module, 4MX64, 6ns, MOS, DIMM-168 | NEC Electronics Group | HYM5V64414ASLTFG-60 vs MC-454AD645F-A80 |
HYM564404ANG-60 | EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | SK Hynix Inc | HYM5V64414ASLTFG-60 vs HYM564404ANG-60 |