Datasheets
HYM564124ASLTRG-80 by: SK Hynix Inc

EDO DRAM Module, 1MX64, 80ns, CMOS, DIMM-168

Part Details for HYM564124ASLTRG-80 by SK Hynix Inc

Overview of HYM564124ASLTRG-80 by SK Hynix Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for HYM564124ASLTRG-80

HYM564124ASLTRG-80 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HYM564124ASLTRG-80 Part Data Attributes

HYM564124ASLTRG-80 SK Hynix Inc
Buy Now Datasheet
Compare Parts:
HYM564124ASLTRG-80 SK Hynix Inc EDO DRAM Module, 1MX64, 80ns, CMOS, DIMM-168
Part Life Cycle Code Obsolete
Ihs Manufacturer SK HYNIX INC
Part Package Code DIMM
Package Description DIMM, DIMM168
Pin Count 168
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE WITH EDO
Access Time-Max 80 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
Alternate Memory Width 32
I/O Type COMMON
JESD-30 Code R-XDMA-N168
Memory Density 67108864 bit
Memory IC Type EDO DRAM MODULE
Memory Width 64
Number of Functions 1
Number of Ports 1
Number of Terminals 168
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX64
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED
Package Code DIMM
Package Equivalence Code DIMM168
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Refresh Cycles 1024
Seated Height-Max 25.4 mm
Self Refresh YES
Standby Current-Max 0.0012 A
Supply Current-Max 0.56 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL

Alternate Parts for HYM564124ASLTRG-80

This table gives cross-reference parts and alternative options found for HYM564124ASLTRG-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM564124ASLTRG-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HB56H164EJ-7B EDO DRAM Module, 1MX64, 70ns, MOS Hitachi Ltd HYM564124ASLTRG-80 vs HB56H164EJ-7B
MH1V645CWJ-6 DRAM Module, 1MX64, 60ns, CMOS Mitsubishi Electric HYM564124ASLTRG-80 vs MH1V645CWJ-6
MH1V64CWJ-6 DRAM Module, 1MX64, 60ns, CMOS Mitsubishi Electric HYM564124ASLTRG-80 vs MH1V64CWJ-6
CL001N01640LB0J-60 Fast Page DRAM Module, 1MX64, 60ns, CMOS Celestica Inc HYM564124ASLTRG-80 vs CL001N01640LB0J-60
MB8501E064AD-70DG 1MX64 EDO DRAM MODULE, 70ns, PDMA168 FUJITSU Semiconductor Limited HYM564124ASLTRG-80 vs MB8501E064AD-70DG
HYM564124ATRG-80 EDO DRAM Module, 1MX64, 80ns, CMOS, DIMM-168 SK Hynix Inc HYM564124ASLTRG-80 vs HYM564124ATRG-80
HB56H164EJ-6B EDO DRAM Module, 1MX64, 60ns, MOS Hitachi Ltd HYM564124ASLTRG-80 vs HB56H164EJ-6B
HB526A164EN-10 Synchronous DRAM Module, 1MX64, 8ns, MOS, DIMM-168 Hitachi Ltd HYM564124ASLTRG-80 vs HB526A164EN-10
MH1V64CWJ-7 DRAM Module, 1MX64, 70ns, CMOS Mitsubishi Electric HYM564124ASLTRG-80 vs MH1V64CWJ-7
IBM13N1649NCD-10T DRAM Module, 1MX64, 8ns, CMOS, DIMM-168 IBM HYM564124ASLTRG-80 vs IBM13N1649NCD-10T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYM564124ASLTRG-80 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYM564124ASLTRG-80 by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HYM564124ASLTRG-80 would you like to use for your alert(s)?
  • Please alert me when HYM564124ASLTRG-80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYM564124ASLTRG-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYM564124ASLTRG-80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYM564124ASLTRG-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYM564124ASLTRG-80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYM564124ASLTRG-80 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: