Part Details for HYM536810LTM-60 by SK Hynix Inc
Overview of HYM536810LTM-60 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for HYM536810LTM-60
HYM536810LTM-60 CAD Models
HYM536810LTM-60 Part Data Attributes
|
HYM536810LTM-60
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HYM536810LTM-60
SK Hynix Inc
Fast Page DRAM Module, 8MX36, 60ns, CMOS, PSMA72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Package Description | SIMM, SSIM72 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Time-Max | 60 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PSMA-N72 | |
Memory Density | 301989888 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Terminals | 72 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 38.354 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 1.504 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for HYM536810LTM-60
This table gives cross-reference parts and alternative options found for HYM536810LTM-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM536810LTM-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM536810LM-60 | Fast Page DRAM Module, 8MX36, 60ns, CMOS, PSMA72 | SK Hynix Inc | HYM536810LTM-60 vs HYM536810LM-60 |
HYM536810LTMG-60 | Fast Page DRAM Module, 8MX36, 60ns, CMOS, PSMA72 | SK Hynix Inc | HYM536810LTM-60 vs HYM536810LTMG-60 |
HYM536810ALTMG-60 | Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | SK Hynix Inc | HYM536810LTM-60 vs HYM536810ALTMG-60 |
HYM536810ALM-60 | Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | SK Hynix Inc | HYM536810LTM-60 vs HYM536810ALM-60 |