Memory
HYM536810ALTM-60
SK Hynix Inc
Description: Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72

Overview of HYM536810ALTM-60 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

CAD Models for HYM536810ALTM-60 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYM536810ALTM-60 by SK Hynix Inc

HYM536810ALTM-60
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
SIMM
Package Description
SIMM, SSIM72
Pin Count
72
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
301989888 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
36
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX36
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
34.798 mm
Self Refresh
NO
Standby Current-Max
0.008 A
Supply Current-Max
1.424 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. HYM536810ALTM-60
    SK Hynix Inc
    Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72
    VS

Alternate Parts for HYM536810ALTM-60

This table gives cross-reference parts and alternative options found for HYM536810ALTM-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM536810ALTM-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYM536810LM-60 Fast Page DRAM Module, 8MX36, 60ns, CMOS, PSMA72 SK Hynix Inc HYM536810ALTM-60 vs HYM536810LM-60
HYM536810LTM-60 Fast Page DRAM Module, 8MX36, 60ns, CMOS, PSMA72 SK Hynix Inc HYM536810ALTM-60 vs HYM536810LTM-60
HYM536810LTMG-60 Fast Page DRAM Module, 8MX36, 60ns, CMOS, PSMA72 SK Hynix Inc HYM536810ALTM-60 vs HYM536810LTMG-60
HYM536810ALTMG-60 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 SK Hynix Inc HYM536810ALTM-60 vs HYM536810ALTMG-60
HYM536810ALM-60 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 SK Hynix Inc HYM536810ALTM-60 vs HYM536810ALM-60
Part Number Description Manufacturer Compare
KMM5368005BK-6 EDO DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor HYM536810ALTM-60 vs KMM5368005BK-6
KMM5368100AKG-7 Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 Samsung Semiconductor HYM536810ALTM-60 vs KMM5368100AKG-7
CL001E08360E0DT-60 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Celestica Inc HYM536810ALTM-60 vs CL001E08360E0DT-60
CL001D08370B0BJ-60 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Celestica Inc HYM536810ALTM-60 vs CL001D08370B0BJ-60
MH8M36AUJ-75 Fast Page DRAM Module, 8MX36, 75ns, CMOS, SIMM-72 Mitsubishi Electric HYM536810ALTM-60 vs MH8M36AUJ-75
KMM5368005BSW-6 EDO DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor HYM536810ALTM-60 vs KMM5368005BSW-6
20598C Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 Celestica Inc HYM536810ALTM-60 vs 20598C
STI368000-80TV Fast Page DRAM Module, 8MX36, 80ns, CMOS, SIMM-72 Simple Tech Inc HYM536810ALTM-60 vs STI368000-80TV
STI368003-70TR Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 Simple Tech Inc HYM536810ALTM-60 vs STI368003-70TR
KMM5368100G-6 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor HYM536810ALTM-60 vs KMM5368100G-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYM536810ALTM-60 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYM536810ALTM-60 by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HYM536810ALTM-60 would you like to use for your alert(s)?
  • Please alert me when HYM536810ALTM-60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYM536810ALTM-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYM536810ALTM-60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYM536810ALTM-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYM536810ALTM-60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYM536810ALTM-60 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: