Memory
HYM532414ATMG-60
SK Hynix Inc
Description: EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72

Overview of HYM532414ATMG-60 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HYM532414ATMG-60 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYM532414ATMG-60 by SK Hynix Inc

HYM532414ATMG-60
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
SIMM
Package Description
SIMM, SSIM72
Pin Count
72
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
134217728 bit
Memory IC Type
EDO DRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
25.4 mm
Self Refresh
NO
Standby Current-Max
0.008 A
Supply Current-Max
0.96 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. HYM532414ATMG-60
    SK Hynix Inc
    EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72
    VS

Alternate Parts for HYM532414ATMG-60

This table gives cross-reference parts and alternative options found for HYM532414ATMG-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM532414ATMG-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYM532414BMG-60 EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 SK Hynix Inc HYM532414ATMG-60 vs HYM532414BMG-60
HYM532414BM-60 EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 SK Hynix Inc HYM532414ATMG-60 vs HYM532414BM-60
HYM532414ATM-60 EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 SK Hynix Inc HYM532414ATMG-60 vs HYM532414ATM-60
HYM532414CM-60 EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 SK Hynix Inc HYM532414ATMG-60 vs HYM532414CM-60
HYM532414CMG-60 EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 SK Hynix Inc HYM532414ATMG-60 vs HYM532414CMG-60
HYM532414AM-60 EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 SK Hynix Inc HYM532414ATMG-60 vs HYM532414AM-60
Part Number Description Manufacturer Compare
SM532044082X5G6 EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 SMART Modular Technology Inc HYM532414ATMG-60 vs SM532044082X5G6
HB56U432B-6N EDO DRAM Module, 4MX32, 60ns, CMOS, SIP-72 Hitachi Ltd HYM532414ATMG-60 vs HB56U432B-6N
MB324CT00TBSN60 EDO DRAM Module, 4MX32, 60ns, MOS, SIMM-72 Motorola Semiconductor Products HYM532414ATMG-60 vs MB324CT00TBSN60
STI324004B-60TE EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc HYM532414ATMG-60 vs STI324004B-60TE
CL001E04325B0EJ-60 EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 Celestica Inc HYM532414ATMG-60 vs CL001E04325B0EJ-60
STI324004B-60GS EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc HYM532414ATMG-60 vs STI324004B-60GS
HYM532414BSLTMG-60 EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 SK Hynix Inc HYM532414ATMG-60 vs HYM532414BSLTMG-60
KMM5324004CK-6 EDO DRAM Module, 4MX32, 60ns, CMOS, DIMM-72 Samsung Semiconductor HYM532414ATMG-60 vs KMM5324004CK-6
SM532044082X5S6 EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 SMART Modular Technology Inc HYM532414ATMG-60 vs SM532044082X5S6
MB324CJ00TBSG60 EDO DRAM Module, 4MX32, 60ns, MOS, SIMM-72 Motorola Semiconductor Products HYM532414ATMG-60 vs MB324CJ00TBSG60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYM532414ATMG-60 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYM532414ATMG-60 by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HYM532414ATMG-60 would you like to use for your alert(s)?
  • Please alert me when HYM532414ATMG-60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYM532414ATMG-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYM532414ATMG-60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYM532414ATMG-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYM532414ATMG-60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYM532414ATMG-60 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: