Part Details for HYM532120TWG-10 by SK Hynix Inc
Overview of HYM532120TWG-10 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYM532120TWG-10
HYM532120TWG-10 CAD Models
HYM532120TWG-10 Part Data Attributes
|
HYM532120TWG-10
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HYM532120TWG-10
SK Hynix Inc
DRAM Module, 1MX32, 100ns, CMOS, PSMA72, GLASS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | SIMM | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS REFRESH; WD-MAX; SEATED HGT-NOM | |
I/O Type | COMMON | |
JESD-30 Code | R-PSMA-N72 | |
Length | 107.85 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 3.81 mm |
Alternate Parts for HYM532120TWG-10
This table gives cross-reference parts and alternative options found for HYM532120TWG-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM532120TWG-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM532120W-10 | DRAM Module, 1MX32, 100ns, CMOS, PSMA72, GLASS, SIMM-72 | SK Hynix Inc | HYM532120TWG-10 vs HYM532120W-10 |
HYM532120TW-10 | DRAM Module, 1MX32, 100ns, CMOS, PSMA72, GLASS, SIMM-72 | SK Hynix Inc | HYM532120TWG-10 vs HYM532120TW-10 |