Part Details for HYG0SEG0AF1P-6SS0E by SK Hynix Inc
Overview of HYG0SEG0AF1P-6SS0E by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for HYG0SEG0AF1P-6SS0E
HYG0SEG0AF1P-6SS0E CAD Models
HYG0SEG0AF1P-6SS0E Part Data Attributes:
|
HYG0SEG0AF1P-6SS0E
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HYG0SEG0AF1P-6SS0E
SK Hynix Inc
Memory Circuit, 32MX16, CMOS, PBGA149, FBGA-149
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SK HYNIX INC | |
Package Description | FBGA-149 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | IT ALSO CONTAINS 512MBIT (64MBIT X 8) NAND FLASH MEMORY OPERATES AT 1.8V NOM SUPPLY | |
JESD-30 Code | R-PBGA-B149 | |
Length | 14 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 149 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |