Part Details for HYE18L256169BF-7.5 by Qimonda AG
Overview of HYE18L256169BF-7.5 by Qimonda AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYE18L256169BF-7.5
HYE18L256169BF-7.5 CAD Models
HYE18L256169BF-7.5 Part Data Attributes
|
HYE18L256169BF-7.5
Qimonda AG
Buy Now
Datasheet
|
Compare Parts:
HYE18L256169BF-7.5
Qimonda AG
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 11 X 8 MM, 1 MM HEIGHT, GREEN, PLASTIC, VFBGA-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QIMONDA AG | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA54,9X9,32 | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B54 | |
Length | 11 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.0006 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for HYE18L256169BF-7.5
This table gives cross-reference parts and alternative options found for HYE18L256169BF-7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYE18L256169BF-7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HYE18L256160BCX-7.5 | Qimonda AG | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 12 X 8 MM, 1 MM HEIGHT, PLASTIC, VFBGA-54 | HYE18L256169BF-7.5 vs HYE18L256160BCX-7.5 |
HYE18L256160BFX-7.5 | Qimonda AG | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 12 X 8 MM, 1 MM HEIGHT, GREEN, PLASTIC, VFBGA-54 | HYE18L256169BF-7.5 vs HYE18L256160BFX-7.5 |
HYE18L256160BFL-7.5 | Qimonda AG | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 12 X 8 MM, 1 MM HEIGHT, GREEN, PLASTIC, VFBGA-54 | HYE18L256169BF-7.5 vs HYE18L256160BFL-7.5 |
MT48H16M16LFBF-75IT | Micron Technology Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 9 MM, GREEN, PLASTIC, VFBGA-54 | HYE18L256169BF-7.5 vs MT48H16M16LFBF-75IT |
HY5S5B6GLF-6 | SK Hynix Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 MM X 10 MM, 0.80 MM PITCH, FBGA-54 | HYE18L256169BF-7.5 vs HY5S5B6GLF-6 |
IS42VS16160D-75BL | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 13 X 8 MM, 0.80 MM PITCH, LEAD FREE, MS-207, BGA-54 | HYE18L256169BF-7.5 vs IS42VS16160D-75BL |
IS45VS16160D-75BLA1 | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 13 X 8 MM, 0.80 MM PITCH, LEAD FREE, MS-207, BGA-54 | HYE18L256169BF-7.5 vs IS45VS16160D-75BLA1 |
H55S2562JFR-A3M | SK Hynix Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-54 | HYE18L256169BF-7.5 vs H55S2562JFR-A3M |
HYE18L256169BFX-7.5 | Qimonda AG | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 11 X 8 MM, 1 MM HEIGHT, GREEN, PLASTIC, VFBGA-54 | HYE18L256169BF-7.5 vs HYE18L256169BFX-7.5 |
HY5S5B6GLFP-6E | SK Hynix Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 MM X 10 MM, 0.80 MM PITCH, LEAD FREE, FBGA-54 | HYE18L256169BF-7.5 vs HY5S5B6GLFP-6E |