Memory
HYB514405BJ-70
Description: EDO DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20

Overview of HYB514405BJ-70 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HYB514405BJ-70 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYB514405BJ-70 by Siemens

HYB514405BJ-70
Siemens
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Part Package Code
SOJ
Package Description
,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-J20
Memory Density
4194304 bit
Memory IC Type
EDO DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
DUAL
Want to compare parts?
  1. HYB514405BJ-70
    Siemens
    EDO DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20
    VS

Alternate Parts for HYB514405BJ-70

This table gives cross-reference parts and alternative options found for HYB514405BJ-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB514405BJ-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GM71C4403ELJ-70 EDO DRAM, 1MX4, 70ns, CMOS, PDSO20, LG Semicon Co Ltd HYB514405BJ-70 vs GM71C4403ELJ-70
MB814405D-70LPJN EDO DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 FUJITSU Semiconductor Limited HYB514405BJ-70 vs MB814405D-70LPJN
KM44C1004CZ-7 EDO DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Samsung Semiconductor HYB514405BJ-70 vs KM44C1004CZ-7
GM71C4403ELJ-70 EDO DRAM, 1MX4, 70ns, CMOS, PDSO20 SK Hynix Inc HYB514405BJ-70 vs GM71C4403ELJ-70
MT4C4007JDJ-7S EDO DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Micron Technology Inc HYB514405BJ-70 vs MT4C4007JDJ-7S
HY514404ALJ-70 EDO DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 SK Hynix Inc HYB514405BJ-70 vs HY514404ALJ-70
IBM014405MJ1-70 EDO DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 IBM HYB514405BJ-70 vs IBM014405MJ1-70
IBM014405J1-70 EDO DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 IBM HYB514405BJ-70 vs IBM014405J1-70
NN514405BRR-70 EDO DRAM, 1MX4, 70ns, CMOS, PDSO20 United Microelectronics Corporation HYB514405BJ-70 vs NN514405BRR-70
KM44C1004CSLJ-7 EDO DRAM, 1MX4, 70ns, CMOS, PDSO20, PLASTIC, SOJ-20 Samsung Semiconductor HYB514405BJ-70 vs KM44C1004CSLJ-7
Part Number Description Manufacturer Compare
HYB514400BJ-60 Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26 Siemens HYB514405BJ-70 vs HYB514400BJ-60
HYB314405BJL-70 EDO DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26 Siemens HYB514405BJ-70 vs HYB314405BJL-70
HYB514400BJ-80 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20 Siemens HYB514405BJ-70 vs HYB514400BJ-80
HYB514400BJL-60 Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20 Siemens HYB514405BJ-70 vs HYB514400BJL-60
MSM514400E-60SJ Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd HYB514405BJ-70 vs MSM514400E-60SJ
HYB514405BJL-50 EDO DRAM, 1MX4, 50ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Siemens HYB514405BJ-70 vs HYB514405BJL-50
MSM51V4400E-10SJ Fast Page DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd HYB514405BJ-70 vs MSM51V4400E-10SJ
HYB314400BJ-60 Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26 Siemens HYB514405BJ-70 vs HYB314400BJ-60
HYB514400BJL-70 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20 Siemens HYB514405BJ-70 vs HYB514400BJL-70
HYB314405BJL-60 EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26 Siemens HYB514405BJ-70 vs HYB314405BJL-60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYB514405BJ-70 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYB514405BJ-70 by Siemens

Select Manufacturer
Which Manufacturer of HYB514405BJ-70 would you like to use for your alert(s)?
  • Please alert me when HYB514405BJ-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYB514405BJ-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYB514405BJ-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYB514405BJ-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYB514405BJ-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYB514405BJ-70 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: