Datasheets
HYB514100BTL-60 by:

Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20

Part Details for HYB514100BTL-60 by Infineon Technologies AG

Overview of HYB514100BTL-60 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for HYB514100BTL-60

HYB514100BTL-60 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HYB514100BTL-60 Part Data Attributes

HYB514100BTL-60 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
HYB514100BTL-60 Infineon Technologies AG Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code TSOP
Package Description 0.300 INCH, PLASTIC, TSOP2-26/20
Pin Count 20
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN/BATTERY BACKUP REFRESH
I/O Type SEPARATE
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 17.14 mm
Memory Density 4194304 bit
Memory IC Type FAST PAGE DRAM
Memory Width 1
Number of Functions 1
Number of Ports 1
Number of Terminals 20
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4MX1
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Equivalence Code TSSOP20/26,.36
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Refresh Cycles 1024
Seated Height-Max 1.2 mm
Self Refresh NO
Standby Current-Max 0.0002 A
Supply Current-Max 0.11 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for HYB514100BTL-60

This table gives cross-reference parts and alternative options found for HYB514100BTL-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB514100BTL-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GM71C4100CLT-60 Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, LG Semicon Co Ltd HYB514100BTL-60 vs GM71C4100CLT-60
MT4C1004JTG-6L Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Micron Technology Inc HYB514100BTL-60 vs MT4C1004JTG-6L
GM71C4100BLT-60 Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, LG Semicon Co Ltd HYB514100BTL-60 vs GM71C4100BLT-60
MSM514100BL-60TS-K Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20 LAPIS Semiconductor Co Ltd HYB514100BTL-60 vs MSM514100BL-60TS-K
KM41C4000BLT-6 Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, PLASTIC, TSOP2-26/20 Samsung Semiconductor HYB514100BTL-60 vs KM41C4000BLT-6
KM41C4000CLT-6 Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Samsung Semiconductor HYB514100BTL-60 vs KM41C4000CLT-6
Part Number Description Manufacturer Compare
HM514100BTT-6 Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, PLASTIC, TSOP2-20 Hitachi Ltd HYB514100BTL-60 vs HM514100BTT-6
KM41C4000CTR-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 Samsung Semiconductor HYB514100BTL-60 vs KM41C4000CTR-7
NN514100LTT-70 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20 United Microelectronics Corporation HYB514100BTL-60 vs NN514100LTT-70
MT4C1004JRG-7LTR Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP-26/20 Micron Technology Inc HYB514100BTL-60 vs MT4C1004JRG-7LTR
M5M44100BTP-6 Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric HYB514100BTL-60 vs M5M44100BTP-6
UPD424100GS-70L Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 NEC Electronics America Inc HYB514100BTL-60 vs UPD424100GS-70L
KM41C4000BLV-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, TSOP1-24/20 Samsung Semiconductor HYB514100BTL-60 vs KM41C4000BLV-8
KM41V4000BLT-10 Fast Page DRAM, 4MX1, 100ns, CMOS, PDSO20, PLASTIC, TSOP2-26/20 Samsung Semiconductor HYB514100BTL-60 vs KM41V4000BLT-10
TMS46100P-70DGA 4MX1 FAST PAGE DRAM, 70ns, PDSO20, PLASTIC, TSOP-26/20 Texas Instruments HYB514100BTL-60 vs TMS46100P-70DGA
M5M44100BTP-8ST Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric HYB514100BTL-60 vs M5M44100BTP-8ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYB514100BTL-60 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYB514100BTL-60 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of HYB514100BTL-60 would you like to use for your alert(s)?
  • Please alert me when HYB514100BTL-60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYB514100BTL-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYB514100BTL-60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYB514100BTL-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYB514100BTL-60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYB514100BTL-60 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: