Part Details for HYB511000BL-60 by Siemens
Overview of HYB511000BL-60 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for HYB511000BL-60
HYB511000BL-60 CAD Models
HYB511000BL-60 Part Data Attributes
|
HYB511000BL-60
Siemens
Buy Now
Datasheet
|
Compare Parts:
HYB511000BL-60
Siemens
Fast Page DRAM, 1MX1, 60ns, CMOS, PDIP18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/BATTERY BACKUP REFRESH; TEST MODE | |
JESD-30 Code | R-PDIP-T18 | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HYB511000BL-60
This table gives cross-reference parts and alternative options found for HYB511000BL-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB511000BL-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM71C1000BL-60 | Fast Page DRAM, 1MX1, 60ns, CMOS, PDIP18, | Goldstar Electron Co Ltd | HYB511000BL-60 vs GM71C1000BL-60 |
GM71C1000L-60 | Fast Page DRAM, 1MX1, 60ns, CMOS, PDIP18, | Goldstar Electron Co Ltd | HYB511000BL-60 vs GM71C1000L-60 |
GM71C1000B-60 | Fast Page DRAM, 1MX1, 60ns, CMOS, PDIP18, | Goldstar Electron Co Ltd | HYB511000BL-60 vs GM71C1000B-60 |
GM71C1000-60 | Fast Page DRAM, 1MX1, 60ns, CMOS, PDIP18, | Goldstar Electron Co Ltd | HYB511000BL-60 vs GM71C1000-60 |