Part Details for HYB39S256800T-8B by Siemens
Overview of HYB39S256800T-8B by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYB39S256800T-8B
HYB39S256800T-8B CAD Models
HYB39S256800T-8B Part Data Attributes
|
HYB39S256800T-8B
Siemens
Buy Now
Datasheet
|
Compare Parts:
HYB39S256800T-8B
Siemens
Synchronous DRAM, 32MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | TSOP2 | |
Package Description | , | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HYB39S256800T-8B
This table gives cross-reference parts and alternative options found for HYB39S256800T-8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB39S256800T-8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HYB39S256800DTL-8 | Infineon Technologies AG | Check for Price | Synchronous DRAM, 32MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | HYB39S256800T-8B vs HYB39S256800DTL-8 |
V54C3256804V-8PC | Mosel Vitelic Corporation | Check for Price | Synchronous DRAM, 32MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | HYB39S256800T-8B vs V54C3256804V-8PC |
K4S560832C-TL1L0 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 32MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | HYB39S256800T-8B vs K4S560832C-TL1L0 |
MT48LC32M8A2TG-8EIT | Micron Technology Inc | Check for Price | Synchronous DRAM, 32MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 | HYB39S256800T-8B vs MT48LC32M8A2TG-8EIT |
HYB39S256800T-8B | Infineon Technologies AG | Check for Price | Synchronous DRAM, 32MX8, 7ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 | HYB39S256800T-8B vs HYB39S256800T-8B |
K4S560832C-TC1H0 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 32MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | HYB39S256800T-8B vs K4S560832C-TC1H0 |
KM48S32230AT-G/F8 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 32MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 | HYB39S256800T-8B vs KM48S32230AT-G/F8 |
HYB39S256800DEL-8 | Infineon Technologies AG | Check for Price | Synchronous DRAM, 32MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | HYB39S256800T-8B vs HYB39S256800DEL-8 |
K4S560832C-TI1L | Samsung Semiconductor | Check for Price | Synchronous DRAM, 32MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | HYB39S256800T-8B vs K4S560832C-TI1L |
W982508AH-8H | Winbond Electronics Corp | Check for Price | Synchronous DRAM, 32MX8, 6ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 | HYB39S256800T-8B vs W982508AH-8H |