Part Details for HYB39S256800DCL-7.5 by Infineon Technologies AG
Overview of HYB39S256800DCL-7.5 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYB39S256800DCL-7.5
HYB39S256800DCL-7.5 CAD Models
HYB39S256800DCL-7.5 Part Data Attributes
|
HYB39S256800DCL-7.5
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
HYB39S256800DCL-7.5
Infineon Technologies AG
Synchronous DRAM, 32MX8, 5.4ns, CMOS, PBGA54, 12 X 8 MM, PLASTIC, TFBGA-54
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | BGA | |
Package Description | 12 X 8 MM, PLASTIC, TFBGA-54 | |
Pin Count | 54 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B54 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for HYB39S256800DCL-7.5
This table gives cross-reference parts and alternative options found for HYB39S256800DCL-7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB39S256800DCL-7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB39S256800FFL-7 | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PBGA54, 12 X 8 MM, GREEN, PLASTIC, TFBGA-54 | Infineon Technologies AG | HYB39S256800DCL-7.5 vs HYB39S256800FFL-7 |
HYB39S256800DF-7 | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PBGA54, 12 X 8 MM, PLASTIC, TFBGA-54 | Infineon Technologies AG | HYB39S256800DCL-7.5 vs HYB39S256800DF-7 |
HYB39S256800DCL-7 | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PBGA54, 12 X 8 MM, PLASTIC, TFBGA-54 | Infineon Technologies AG | HYB39S256800DCL-7.5 vs HYB39S256800DCL-7 |
HYB39S256800FF-7 | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PBGA54, 12 X 8 MM, GREEN, PLASTIC, TFBGA-54 | Infineon Technologies AG | HYB39S256800DCL-7.5 vs HYB39S256800FF-7 |
HYB39S256800DF-7.5 | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PBGA54, 12 X 8 MM, PLASTIC, TFBGA-54 | Infineon Technologies AG | HYB39S256800DCL-7.5 vs HYB39S256800DF-7.5 |
HYB39S256800DFL-7.5 | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PBGA54, 12 X 8 MM, PLASTIC, TFBGA-54 | Infineon Technologies AG | HYB39S256800DCL-7.5 vs HYB39S256800DFL-7.5 |
HYB39S256800FF-7 | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PBGA54, GREEN , PLASTIC, TFBGA-54 | Qimonda AG | HYB39S256800DCL-7.5 vs HYB39S256800FF-7 |
HYB39S256800DC-7.5 | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PBGA54, 12 X 8 MM, PLASTIC, TFBGA-54 | Infineon Technologies AG | HYB39S256800DCL-7.5 vs HYB39S256800DC-7.5 |