HYB39S256400DT-7.5
Description: Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54

Overview of HYB39S256400DT-7.5 by Qimonda AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HYB39S256400DT-7.5 by Qimonda AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYB39S256400DT-7.5 by Qimonda AG

HYB39S256400DT-7.5
Qimonda AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QIMONDA AG
Package Description
TSOP, TSOP54,.46,32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Time-Max
5.4 ns
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
Memory Density
268435456 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
4
Number of Terminals
54
Number of Words
67108864 words
Number of Words Code
64000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
8192
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.002 A
Supply Current-Max
0.19 mA
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Want to compare parts?
  1. HYB39S256400DT-7.5
    Qimonda AG
    Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYB39S256400DT-7.5 by Qimonda AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYB39S256400DT-7.5 by Qimonda AG

Select Manufacturer
Which Manufacturer of HYB39S256400DT-7.5 would you like to use for your alert(s)?
  • Please alert me when HYB39S256400DT-7.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYB39S256400DT-7.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYB39S256400DT-7.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYB39S256400DT-7.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYB39S256400DT-7.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYB39S256400DT-7.5 by Qimonda AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: