Part Details for HYB39S256160DF-7.5 by Infineon Technologies AG
Overview of HYB39S256160DF-7.5 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYB39S256160DF-7.5
HYB39S256160DF-7.5 CAD Models
HYB39S256160DF-7.5 Part Data Attributes
|
HYB39S256160DF-7.5
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
HYB39S256160DF-7.5
Infineon Technologies AG
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 12 X 8 MM, PLASTIC, TFBGA-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B54 | |
Length | 12 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for HYB39S256160DF-7.5
This table gives cross-reference parts and alternative options found for HYB39S256160DF-7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB39S256160DF-7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB39S256160DCL-7.5 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 12 X 8 MM, PLASTIC, TFBGA-54 | Infineon Technologies AG | HYB39S256160DF-7.5 vs HYB39S256160DCL-7.5 |
HYB39S256160FFL-6 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, GREEN , PLASTIC, TFBGA-54 | Qimonda AG | HYB39S256160DF-7.5 vs HYB39S256160FFL-6 |
HYB39S256160FFL-7 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, GREEN , PLASTIC, TFBGA-54 | Qimonda AG | HYB39S256160DF-7.5 vs HYB39S256160FFL-7 |
HYB39S256160FF-7 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, GREEN , PLASTIC, TFBGA-54 | Qimonda AG | HYB39S256160DF-7.5 vs HYB39S256160FF-7 |
HYB39S256160FF-6 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, GREEN , PLASTIC, TFBGA-54 | Qimonda AG | HYB39S256160DF-7.5 vs HYB39S256160FF-6 |
HYB39S256160DFL-7.5 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 12 X 8 MM, PLASTIC, TFBGA-54 | Infineon Technologies AG | HYB39S256160DF-7.5 vs HYB39S256160DFL-7.5 |
HYB39S256160DCL-7 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 12 X 8 MM, PLASTIC, TFBGA-54 | Infineon Technologies AG | HYB39S256160DF-7.5 vs HYB39S256160DCL-7 |
HYB39SC256160FF-7 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 12 X 8 MM, GREEN, TFBGA-54 | Qimonda AG | HYB39S256160DF-7.5 vs HYB39SC256160FF-7 |
HYB39L256160AC-7.5 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 12 X 8 MM, 0.80 MM PITCH, PLASTIC, TFBGA-54 | Infineon Technologies AG | HYB39S256160DF-7.5 vs HYB39L256160AC-7.5 |
HYB39S256160DF-7 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 12 X 8 MM, PLASTIC, TFBGA-54 | Infineon Technologies AG | HYB39S256160DF-7.5 vs HYB39S256160DF-7 |