Part Details for HYB39S16400T-10 by Infineon Technologies AG
Overview of HYB39S16400T-10 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYB39S16400T-10
HYB39S16400T-10 CAD Models
HYB39S16400T-10 Part Data Attributes
|
HYB39S16400T-10
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
HYB39S16400T-10
Infineon Technologies AG
Synchronous DRAM, 4MX4, 8ns, MOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TSOP2 | |
Package Description | 0.400 X 0.725 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 8 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.145 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HYB39S16400T-10
This table gives cross-reference parts and alternative options found for HYB39S16400T-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB39S16400T-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM0316409CT3-10 | Synchronous DRAM, 4MX4, 8ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IBM | HYB39S16400T-10 vs IBM0316409CT3-10 |
V54C316402VAT10 | Synchronous DRAM, 4MX4, 8ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Mosel Vitelic Corporation | HYB39S16400T-10 vs V54C316402VAT10 |
HY57V164010CLTC-10 | Synchronous DRAM, 4MX4, 8ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | SK Hynix Inc | HYB39S16400T-10 vs HY57V164010CLTC-10 |
AS4LC4M4S0-10TC | Synchronous DRAM, 4MX4, 8ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Alliance Semiconductor Corporation | HYB39S16400T-10 vs AS4LC4M4S0-10TC |
IBM0316409CT3-10H | Synchronous DRAM, 4MX4, 8ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IBM | HYB39S16400T-10 vs IBM0316409CT3-10H |
HY57V164010DLTC-10 | Synchronous DRAM, 4MX4, 8ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | SK Hynix Inc | HYB39S16400T-10 vs HY57V164010DLTC-10 |
TMS626412A-12DGE | 4MX4 SYNCHRONOUS DRAM, 8ns, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | Texas Instruments | HYB39S16400T-10 vs TMS626412A-12DGE |
HYB39S16400T-10 | Synchronous DRAM, 4MX4, 8ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | Siemens | HYB39S16400T-10 vs HYB39S16400T-10 |
IBM0316409CT3D-10 | Synchronous DRAM, 4MX4, 8ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IBM | HYB39S16400T-10 vs IBM0316409CT3D-10 |
UPD4516421AG5-A12L-9NF | Synchronous DRAM, 4MX4, 8ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Elpida Memory Inc | HYB39S16400T-10 vs UPD4516421AG5-A12L-9NF |