Memory
HYB39S16320TQ-7
Description: Synchronous Graphics RAM, 512KX32, 5.5ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, PLASTIC, TQFP-100

Overview of HYB39S16320TQ-7 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HYB39S16320TQ-7 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYB39S16320TQ-7 by Infineon Technologies AG

HYB39S16320TQ-7
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
QFP
Package Description
20 X 14 MM, 0.65 MM PITCH, PLASTIC, TQFP-100
Pin Count
100
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
5.5 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
143 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
16777216 bit
Memory IC Type
SYNCHRONOUS GRAPHICS RAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
100
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
1.6 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.002 A
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. HYB39S16320TQ-7
    Infineon Technologies AG
    Synchronous Graphics RAM, 512KX32, 5.5ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, PLASTIC, TQFP-100
    VS

Alternate Parts for HYB39S16320TQ-7

This table gives cross-reference parts and alternative options found for HYB39S16320TQ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB39S16320TQ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYB39S16320TQ-6 Synchronous Graphics RAM, 512KX32, 5.5ns, CMOS, PQFP100, TQFP-100 Siemens HYB39S16320TQ-7 vs HYB39S16320TQ-6
K4G163222A-QL60 Synchronous Graphics RAM, 512KX32, 5.5ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 Samsung Semiconductor HYB39S16320TQ-7 vs K4G163222A-QL60
KM4132G512TQ-6/F6 Synchronous Graphics RAM, 512KX32, 5.5ns, CMOS, PQFP100, 14 X 20 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, TQFP-100 Samsung Semiconductor HYB39S16320TQ-7 vs KM4132G512TQ-6/F6
HYB39S16320TQ-7 Synchronous Graphics RAM, 512KX32, 5.5ns, CMOS, PQFP100, TQFP-100 Siemens HYB39S16320TQ-7 vs HYB39S16320TQ-7
K4G163222A-QC60 Synchronous Graphics RAM, 512KX32, 5.5ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 Samsung Semiconductor HYB39S16320TQ-7 vs K4G163222A-QC60
K4G163222A-QL70 Synchronous Graphics RAM, 512KX32, 5.5ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 Samsung Semiconductor HYB39S16320TQ-7 vs K4G163222A-QL70
Part Number Description Manufacturer Compare
W971632AF-7 Video DRAM, 512KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 Winbond Electronics Corp HYB39S16320TQ-7 vs W971632AF-7
MS82V16520-7AGA Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 OKI Electric Industry Co Ltd HYB39S16320TQ-7 vs MS82V16520-7AGA
IS42G32256-10PQ Synchronous Graphics RAM, 512KX32, 7ns, CMOS, PQFP100, 14 X 20 MM , PLASTIC, QFP-100 Integrated Silicon Solution Inc HYB39S16320TQ-7 vs IS42G32256-10PQ
MB81G163222-70TQ Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, PLASTIC, TQFP-100 FUJITSU Semiconductor Limited HYB39S16320TQ-7 vs MB81G163222-70TQ
KM4132G512TQ-7 Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, TQFP-100 Samsung Semiconductor HYB39S16320TQ-7 vs KM4132G512TQ-7
MB81G163222-10TQ Synchronous Graphics RAM, 512KX32, 7ns, CMOS, PQFP100, PLASTIC, TQFP-100 FUJITSU Semiconductor Limited HYB39S16320TQ-7 vs MB81G163222-10TQ
KM4132G512AQ-F6 Video DRAM, 512KX32, 5.5ns, CMOS, PQFP100, 14 X 20 MM, 3 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 Samsung Semiconductor HYB39S16320TQ-7 vs KM4132G512AQ-F6
VG4616321BQ-6R Synchronous Graphics RAM, 512KX32, 5ns, CMOS, PQFP100, PLASTIC, QFP-100 Vanguard International Semiconductor Corporation HYB39S16320TQ-7 vs VG4616321BQ-6R
V54C31732G2V-8 Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 Mosel Vitelic Corporation HYB39S16320TQ-7 vs V54C31732G2V-8
VG4616321AQ-8HR Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, PLASTIC, QFP-100 Vanguard International Semiconductor Corporation HYB39S16320TQ-7 vs VG4616321AQ-8HR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYB39S16320TQ-7 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYB39S16320TQ-7 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of HYB39S16320TQ-7 would you like to use for your alert(s)?
  • Please alert me when HYB39S16320TQ-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYB39S16320TQ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYB39S16320TQ-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYB39S16320TQ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYB39S16320TQ-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYB39S16320TQ-7 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: