Part Details for HYB3166160AT-50 by Siemens
Overview of HYB3166160AT-50 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYB3166160AT-50
HYB3166160AT-50 CAD Models
HYB3166160AT-50 Part Data Attributes
|
HYB3166160AT-50
Siemens
Buy Now
Datasheet
|
Compare Parts:
HYB3166160AT-50
Siemens
Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G50 | |
Memory Density | 67108864 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HYB3166160AT-50
This table gives cross-reference parts and alternative options found for HYB3166160AT-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB3166160AT-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4F641612B-TC500 | Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | HYB3166160AT-50 vs K4F641612B-TC500 |
HYB3164160AT-50 | Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50 | Siemens | HYB3166160AT-50 vs HYB3164160AT-50 |
K4F661612B-TC50 | Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | HYB3166160AT-50 vs K4F661612B-TC50 |
VG26VS64160BT-5 | Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Vanguard International Semiconductor Corporation | HYB3166160AT-50 vs VG26VS64160BT-5 |
HYB3166160AT-50 | Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 | Infineon Technologies AG | HYB3166160AT-50 vs HYB3166160AT-50 |
K4F661612C-TC500 | Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | HYB3166160AT-50 vs K4F661612C-TC500 |
M5M465160BTP-5 | Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, TSOP-50 | Mitsubishi Electric | HYB3166160AT-50 vs M5M465160BTP-5 |
VG26V65160BT-5 | Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Vanguard International Semiconductor Corporation | HYB3166160AT-50 vs VG26V65160BT-5 |
UPD4264160G5-A50-7JF | Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | NEC Electronics America Inc | HYB3166160AT-50 vs UPD4264160G5-A50-7JF |
K4F661612C-TC50 | Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | HYB3166160AT-50 vs K4F661612C-TC50 |