HYB3165405AT-40
Description: EDO DRAM, 16MX4, 40ns, CMOS, PDSO32

Overview of HYB3165405AT-40 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for HYB3165405AT-40 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYB3165405AT-40 by Siemens

HYB3165405AT-40
Siemens
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIEMENS A G
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
40 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-G32
Memory Density
67108864 bit
Memory IC Type
EDO DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
4096
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. HYB3165405AT-40
    Siemens
    EDO DRAM, 16MX4, 40ns, CMOS, PDSO32
    VS

Alternate Parts for HYB3165405AT-40

This table gives cross-reference parts and alternative options found for HYB3165405AT-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB3165405AT-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYB3164405BT-40 EDO DRAM, 16MX4, 40ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Infineon Technologies AG HYB3165405AT-40 vs HYB3164405BT-40
TC5164405AFT-40 IC 16M X 4 EDO DRAM, 40 ns, PDSO32, 0.400 INCH, PLASTIC, TSOP-32, Dynamic RAM Toshiba America Electronic Components HYB3165405AT-40 vs TC5164405AFT-40
TC5165405AFT-40 IC 16M X 4 EDO DRAM, 40 ns, PDSO32, 0.400 INCH, PLASTIC, TSOP-32, Dynamic RAM Toshiba America Electronic Components HYB3165405AT-40 vs TC5165405AFT-40
TC5164405BFT-40 IC 16M X 4 EDO DRAM, 40 ns, PDSO32, 0.400 ICNH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Dynamic RAM Toshiba America Electronic Components HYB3165405AT-40 vs TC5164405BFT-40
TC5165405BFTS-40 IC 16M X 4 EDO DRAM, 40 ns, PDSO32, 0.400 ICNH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Dynamic RAM Toshiba America Electronic Components HYB3165405AT-40 vs TC5165405BFTS-40
TMS465409P-40DGC 16MX4 EDO DRAM, 40ns, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Texas Instruments HYB3165405AT-40 vs TMS465409P-40DGC
TC5164405AFTS-40 IC 16M X 4 EDO DRAM, 40 ns, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Dynamic RAM Toshiba America Electronic Components HYB3165405AT-40 vs TC5164405AFTS-40
HYB3165405BT-40 EDO DRAM, 16MX4, 40ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Infineon Technologies AG HYB3165405AT-40 vs HYB3165405BT-40
HYB3164405BT-40 EDO DRAM, 16MX4, 40ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Siemens HYB3165405AT-40 vs HYB3164405BT-40
Part Number Description Manufacturer Compare
HM5165405ATT-6 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Hitachi Ltd HYB3165405AT-40 vs HM5165405ATT-6
HYB3165405AT-60 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32 Siemens HYB3165405AT-40 vs HYB3165405AT-60
K4F660412C-TC60 Fast Page DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor HYB3165405AT-40 vs K4F660412C-TC60
MT4LC16M4H9TG-6S EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc HYB3165405AT-40 vs MT4LC16M4H9TG-6S
KM44V16000AS-5 Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 Samsung Semiconductor HYB3165405AT-40 vs KM44V16000AS-5
K4E660412D-TL45 EDO DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor HYB3165405AT-40 vs K4E660412D-TL45
UPD4264400G5-A80 IC,DRAM,FAST PAGE,16MX4,CMOS,TSOP,32PIN,PLASTIC Renesas Electronics Corporation HYB3165405AT-40 vs UPD4264400G5-A80
KM44V16004BS-45 EDO DRAM, 16MX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor HYB3165405AT-40 vs KM44V16004BS-45
MT4LC16M4H9TG-5TR EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc HYB3165405AT-40 vs MT4LC16M4H9TG-5TR
V53C364405AT60L EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Mosel Vitelic Corporation HYB3165405AT-40 vs V53C364405AT60L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYB3165405AT-40 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYB3165405AT-40 by Siemens

  • Please alert me when HYB3165405AT-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYB3165405AT-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYB3165405AT-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYB3165405AT-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYB3165405AT-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYB3165405AT-40 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: