Part Details for HYB3164405J-50 by Infineon Technologies AG
Overview of HYB3164405J-50 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYB3164405J-50
HYB3164405J-50 CAD Models
HYB3164405J-50 Part Data Attributes:
|
HYB3164405J-50
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
HYB3164405J-50
Infineon Technologies AG
EDO DRAM, 16MX4, 50ns, CMOS, PDSO34, 0.500 INCH, PLASTIC, SOJ-34
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 34 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
JESD-30 Code | R-PDSO-J34 | |
Length | 22.25 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 34 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.7 mm |
Alternate Parts for HYB3164405J-50
This table gives cross-reference parts and alternative options found for HYB3164405J-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB3164405J-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM0164405BJ5B-50 | EDO DRAM, 16MX4, 50ns, CMOS, PDSO34, 0.500 X 0.875 INCH, PLASTIC, SOJ-34 | IBM | HYB3164405J-50 vs IBM0164405BJ5B-50 |
IBM0165405BJ5B-50 | EDO DRAM, 16MX4, 50ns, CMOS, PDSO34, 0.500 X 0.875 INCH, PLASTIC, SOJ-34 | IBM | HYB3164405J-50 vs IBM0165405BJ5B-50 |
MT4LC16M4G3DW-5 | EDO DRAM, 16MX4, 50ns, CMOS, PDSO34, 0.500 INCH, PLASTIC, SOJ-34 | Micron Technology Inc | HYB3164405J-50 vs MT4LC16M4G3DW-5 |
MT4LC16M4H9DW-5 | EDO DRAM, 16MX4, 50ns, CMOS, PDSO34, 0.500 INCH, PLASTIC, SOJ-34 | Micron Technology Inc | HYB3164405J-50 vs MT4LC16M4H9DW-5 |