Memory
HYB314405BJL-50
Description: EDO DRAM, 1MX4, 50ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26

Overview of HYB314405BJL-50 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for HYB314405BJL-50 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYB314405BJL-50 by Siemens

HYB314405BJL-50
Siemens
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Part Package Code
SOJ
Package Description
,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-J20
Memory Density
4194304 bit
Memory IC Type
EDO DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
DUAL
Want to compare parts?
  1. HYB314405BJL-50
    Siemens
    EDO DRAM, 1MX4, 50ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26
    VS

Alternate Parts for HYB314405BJL-50

This table gives cross-reference parts and alternative options found for HYB314405BJL-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB314405BJL-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM44V1004DJ-5 EDO DRAM, 1MX4, 50ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 Samsung Semiconductor HYB314405BJL-50 vs KM44V1004DJ-5
Part Number Description Manufacturer Compare
HYB514400BJ-60 Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26 Siemens HYB314405BJL-50 vs HYB514400BJ-60
HYB314405BJL-70 EDO DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26 Siemens HYB314405BJL-50 vs HYB314405BJL-70
HYB514405BJ-70 EDO DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Siemens HYB314405BJL-50 vs HYB514405BJ-70
HYB514400BJ-80 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20 Siemens HYB314405BJL-50 vs HYB514400BJ-80
HYB514400BJL-60 Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20 Siemens HYB314405BJL-50 vs HYB514400BJL-60
MSM514400E-60SJ Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd HYB314405BJL-50 vs MSM514400E-60SJ
HYB514405BJL-50 EDO DRAM, 1MX4, 50ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Siemens HYB314405BJL-50 vs HYB514405BJL-50
MSM51V4400E-10SJ Fast Page DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd HYB314405BJL-50 vs MSM51V4400E-10SJ
HYB314400BJ-60 Fast Page DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26 Siemens HYB314405BJL-50 vs HYB314400BJ-60
HYB514400BJL-70 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20 Siemens HYB314405BJL-50 vs HYB514400BJL-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYB314405BJL-50 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYB314405BJL-50 by Siemens

Select Manufacturer
Which Manufacturer of HYB314405BJL-50 would you like to use for your alert(s)?
  • Please alert me when HYB314405BJL-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYB314405BJL-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYB314405BJL-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYB314405BJL-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYB314405BJL-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYB314405BJL-50 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: