Memory
HYB25DC256803CE-5
Qimonda AG
Description: DDR DRAM, 32MX8, 0.6ns, CMOS, PDSO66, GREEN, PLASTIC, TSOP2-66

Overview of HYB25DC256803CE-5 by Qimonda AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for HYB25DC256803CE-5 by Qimonda AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYB25DC256803CE-5 by Qimonda AG

HYB25DC256803CE-5
Qimonda AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QIMONDA AG
Part Package Code
TSOP2
Package Description
TSSOP, TSSOP66,.46
Pin Count
66
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PDSO-G66
Length
22.22 mm
Memory Density
268435456 bit
Memory IC Type
DDR1 DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP66,.46
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
2,4,8
Standby Current-Max
0.004 A
Supply Current-Max
0.21 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HYB25DC256803CE-5
    Qimonda AG
    DDR DRAM, 32MX8, 0.6ns, CMOS, PDSO66, GREEN, PLASTIC, TSOP2-66
    VS

Alternate Parts for HYB25DC256803CE-5

This table gives cross-reference parts and alternative options found for HYB25DC256803CE-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB25DC256803CE-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NT5DS32M8BF-5T DDR DRAM, 32MX8, 0.65ns, CMOS, PBGA60, CSP-60 Nanya Technology Corporation HYB25DC256803CE-5 vs NT5DS32M8BF-5T
HYB25DC256803CF-5 DDR DRAM, 32MX8, 0.6ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60 Qimonda AG HYB25DC256803CE-5 vs HYB25DC256803CF-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYB25DC256803CE-5 by Qimonda AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYB25DC256803CE-5 by Qimonda AG

Select Manufacturer
Which Manufacturer of HYB25DC256803CE-5 would you like to use for your alert(s)?
  • Please alert me when HYB25DC256803CE-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYB25DC256803CE-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYB25DC256803CE-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYB25DC256803CE-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYB25DC256803CE-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYB25DC256803CE-5 by Qimonda AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: