Part Details for HYB25D256800CFL-6 by Infineon Technologies AG
Overview of HYB25D256800CFL-6 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYB25D256800CFL-6
HYB25D256800CFL-6 CAD Models
HYB25D256800CFL-6 Part Data Attributes
|
HYB25D256800CFL-6
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
HYB25D256800CFL-6
Infineon Technologies AG
DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, PLASTIC, TFBGA-60
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | BGA | |
Package Description | FBGA, | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for HYB25D256800CFL-6
This table gives cross-reference parts and alternative options found for HYB25D256800CFL-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB25D256800CFL-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT5DS32M8BG-6K | DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, LEAD AND HALOGEN FREE, BGA-60 | Nanya Technology Corporation | HYB25D256800CFL-6 vs NT5DS32M8BG-6K |
K4H560838E-ZCB30 | DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | Samsung Semiconductor | HYB25D256800CFL-6 vs K4H560838E-ZCB30 |
HY5DU56822AT-J | DDR DRAM, 32MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | SK Hynix Inc | HYB25D256800CFL-6 vs HY5DU56822AT-J |
NT5DS32M8BS-6K | DDR DRAM, 32MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD AND HALOGEN FREE, PLASTIC, TSOP2-66 | Nanya Technology Corporation | HYB25D256800CFL-6 vs NT5DS32M8BS-6K |
V58C2256804SBLF6 | DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, LEAD FREE, MO-233, FBGA-60 | ProMOS Technologies Inc | HYB25D256800CFL-6 vs V58C2256804SBLF6 |
MT46V32M8FJ-6L | DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 | Micron Technology Inc | HYB25D256800CFL-6 vs MT46V32M8FJ-6L |
MT46V32M8FG-6:C | DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, 8 X 14 MM, PLASTIC, FBGA-60 | Micron Technology Inc | HYB25D256800CFL-6 vs MT46V32M8FG-6:C |
MT46V32M8FG-6L:G | DDR DRAM, 32MX8, 0.7ns, CMOS, PBGA60, (8 X 14) MM, PLASTIC, FBGA-60 | Micron Technology Inc | HYB25D256800CFL-6 vs MT46V32M8FG-6L:G |
V58C2256804SXT6 | DDR DRAM, 32MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, TSOP2-66 | Mosel Vitelic Corporation | HYB25D256800CFL-6 vs V58C2256804SXT6 |
IS43R83200D-5TLI | DDR DRAM, 32MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, TSSOP2-66 | Integrated Silicon Solution Inc | HYB25D256800CFL-6 vs IS43R83200D-5TLI |