Part Details for HYB25D256163CE-4 by Infineon Technologies AG
Overview of HYB25D256163CE-4 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYB25D256163CE-4
HYB25D256163CE-4 CAD Models
HYB25D256163CE-4 Part Data Attributes
|
HYB25D256163CE-4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
HYB25D256163CE-4
Infineon Technologies AG
DDR DRAM, 16MX16, 0.6ns, CMOS, PDSO66, GREEN, PLASTIC, TSOP2-66
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HYB25D256163CE-4
This table gives cross-reference parts and alternative options found for HYB25D256163CE-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB25D256163CE-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HYB25D256163CE-4 | Qimonda AG | Check for Price | DDR DRAM, 16MX16, 0.6ns, CMOS, PDSO66, GREEN, PLASTIC, TSOP2-66 | HYB25D256163CE-4 vs HYB25D256163CE-4 |
HYB25DC256163CE-5 | Qimonda AG | Check for Price | DDR DRAM, 16MX16, 0.6ns, CMOS, PDSO66, GREEN, PLASTIC, TSOP2-66 | HYB25D256163CE-4 vs HYB25DC256163CE-5 |
HYB25D256161CE-4 | Infineon Technologies AG | Check for Price | DDR DRAM, 16MX16, 0.6ns, CMOS, PDSO66, LEAD AND HALOGEN FREE, PLASTIC, TSOP2-66 | HYB25D256163CE-4 vs HYB25D256161CE-4 |