Part Details for HY62U8100BLLST-E-12 by SK Hynix Inc
Overview of HY62U8100BLLST-E-12 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY62U8100BLLST-E-12
HY62U8100BLLST-E-12 CAD Models
HY62U8100BLLST-E-12 Part Data Attributes
|
HY62U8100BLLST-E-12
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY62U8100BLLST-E-12
SK Hynix Inc
Standard SRAM, 128KX8, 120ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e6 | |
Length | 11.8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for HY62U8100BLLST-E-12
This table gives cross-reference parts and alternative options found for HY62U8100BLLST-E-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY62U8100BLLST-E-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY62U8100ALG-12 | Standard SRAM, 128KX8, 120ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | SK Hynix Inc | HY62U8100BLLST-E-12 vs HY62U8100ALG-12 |
K6F1008S2M-GI120 | Standard SRAM, 128KX8, 120ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | HY62U8100BLLST-E-12 vs K6F1008S2M-GI120 |
MSM52V1001LP-12TS-K | Standard SRAM, 128KX8, 120ns, CMOS, PDSO32, 0.820 INCH, 0.50 MM PITCH, PLASTIC, TSOP1-32 | OKI Electric Industry Co Ltd | HY62U8100BLLST-E-12 vs MSM52V1001LP-12TS-K |
HM62W8128LT-12SL | Standard SRAM, 128KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 | Hitachi Ltd | HY62U8100BLLST-E-12 vs HM62W8128LT-12SL |
UPD441000LGZ-D12X-KKH | Standard SRAM, 128KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP1-32 | NEC Electronics Group | HY62U8100BLLST-E-12 vs UPD441000LGZ-D12X-KKH |
M5M51008BVP-12VLT | Standard SRAM, 128KX8, 120ns, MIXMOS, PDSO32, 8 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-32 | Mitsubishi Electric | HY62U8100BLLST-E-12 vs M5M51008BVP-12VLT |
HM62V8128BLFP-12SRS | Standard SRAM, 128KX8, 120ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Hitachi Ltd | HY62U8100BLLST-E-12 vs HM62V8128BLFP-12SRS |
MSM52V1001LL-12TS-L | Standard SRAM, 128KX8, 120ns, CMOS, PDSO32, 0.820 INCH, 0.50 MM PITCH, PLASTIC, TSOP1-32 | OKI Electric Industry Co Ltd | HY62U8100BLLST-E-12 vs MSM52V1001LL-12TS-L |
HY62U8100ALR1-I-12 | Standard SRAM, 128KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, REVERSE, TSOP1-32 | SK Hynix Inc | HY62U8100BLLST-E-12 vs HY62U8100ALR1-I-12 |
HM62V8128LFP-12 | 128KX8 STANDARD SRAM, 120ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Renesas Electronics Corporation | HY62U8100BLLST-E-12 vs HM62V8128LFP-12 |