Memory
HY62SF8400ALLM-85
SK Hynix Inc
Description: Standard SRAM, 512KX8, 85ns, CMOS, PBGA36, MICRO, BGA-36

Overview of HY62SF8400ALLM-85 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Computing and Data Storage

CAD Models for HY62SF8400ALLM-85 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY62SF8400ALLM-85 by SK Hynix Inc

HY62SF8400ALLM-85
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
36
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
85 ns
JESD-30 Code
R-PBGA-B36
JESD-609 Code
e1
Length
8.4 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
36
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
0.95 mm
Supply Voltage-Max (Vsup)
2.3 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
7.2 mm
Want to compare parts?
  1. HY62SF8400ALLM-85
    SK Hynix Inc
    Standard SRAM, 512KX8, 85ns, CMOS, PBGA36, MICRO, BGA-36
    VS

Alternate Parts for HY62SF8400ALLM-85

This table gives cross-reference parts and alternative options found for HY62SF8400ALLM-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY62SF8400ALLM-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY62SF8400ASLM-85 Standard SRAM, 512KX8, 85ns, CMOS, PBGA36, MICRO, BGA-36 SK Hynix Inc HY62SF8400ALLM-85 vs HY62SF8400ASLM-85
Part Number Description Manufacturer Compare
HY62SF8400ASLM-85 Standard SRAM, 512KX8, 85ns, CMOS, PBGA36, MICRO, BGA-36 SK Hynix Inc HY62SF8400ALLM-85 vs HY62SF8400ASLM-85

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY62SF8400ALLM-85 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY62SF8400ALLM-85 by SK Hynix Inc

  • Please alert me when HY62SF8400ALLM-85 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY62SF8400ALLM-85 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY62SF8400ALLM-85 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY62SF8400ALLM-85 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY62SF8400ALLM-85.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY62SF8400ALLM-85 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: