Memory
HY62QF16101CSLF-70
SK Hynix Inc
Description: Standard SRAM, 64KX16, 70ns, CMOS, PBGA48, FINE PITCH, BGA-48

Overview of HY62QF16101CSLF-70 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HY62QF16101CSLF-70 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY62QF16101CSLF-70 by SK Hynix Inc

HY62QF16101CSLF-70
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
6.3 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
6.2 mm
Want to compare parts?
  1. HY62QF16101CSLF-70
    SK Hynix Inc
    Standard SRAM, 64KX16, 70ns, CMOS, PBGA48, FINE PITCH, BGA-48
    VS

Alternate Parts for HY62QF16101CSLF-70

This table gives cross-reference parts and alternative options found for HY62QF16101CSLF-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY62QF16101CSLF-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY62QF16101CLLF-70I Standard SRAM, 64KX16, 70ns, CMOS, PBGA48, FINE PITCH, BGA-48 SK Hynix Inc HY62QF16101CSLF-70 vs HY62QF16101CLLF-70I
HY62QF16101CLLF-I-70 Standard SRAM, 64KX16, 70ns, CMOS, PBGA48, FINE PITCH, BGA-48 SK Hynix Inc HY62QF16101CSLF-70 vs HY62QF16101CLLF-I-70
Part Number Description Manufacturer Compare
HY62QF16101CLLF-70I Standard SRAM, 64KX16, 70ns, CMOS, PBGA48, FINE PITCH, BGA-48 SK Hynix Inc HY62QF16101CSLF-70 vs HY62QF16101CLLF-70I
HY62QF16101CLLF-70 Standard SRAM, 64KX16, 70ns, CMOS, PBGA48, FINE PITCH, BGA-48 SK Hynix Inc HY62QF16101CSLF-70 vs HY62QF16101CLLF-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY62QF16101CSLF-70 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY62QF16101CSLF-70 by SK Hynix Inc

  • Please alert me when HY62QF16101CSLF-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HY62QF16101CSLF-70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY62QF16101CSLF-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HY62QF16101CSLF-70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY62QF16101CSLF-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY62QF16101CSLF-70 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: