Part Details for HY62EF16200SLM-10I by SK Hynix Inc
Overview of HY62EF16200SLM-10I by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY62EF16200SLM-10I
HY62EF16200SLM-10I CAD Models
HY62EF16200SLM-10I Part Data Attributes
|
HY62EF16200SLM-10I
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY62EF16200SLM-10I
SK Hynix Inc
Standard SRAM, 128KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 9.25 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6.7 mm |
Alternate Parts for HY62EF16200SLM-10I
This table gives cross-reference parts and alternative options found for HY62EF16200SLM-10I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY62EF16200SLM-10I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HY62EF16200LLM-10I | SK Hynix Inc | Check for Price | Standard SRAM, 128KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48 | HY62EF16200SLM-10I vs HY62EF16200LLM-10I |
HY62EF16200LLM-10 | SK Hynix Inc | Check for Price | Standard SRAM, 128KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48 | HY62EF16200SLM-10I vs HY62EF16200LLM-10 |