Part Details for HY62256ALLT1-120 by SK Hynix Inc
Overview of HY62256ALLT1-120 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HY62256ALLT1-120
HY62256ALLT1-120 CAD Models
HY62256ALLT1-120 Part Data Attributes
|
HY62256ALLT1-120
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY62256ALLT1-120
SK Hynix Inc
Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, PLASTIC, TSOP1-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e6 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for HY62256ALLT1-120
This table gives cross-reference parts and alternative options found for HY62256ALLT1-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY62256ALLT1-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRM20256LRMT12 | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28 | Epson Electronics America Inc | HY62256ALLT1-120 vs SRM20256LRMT12 |
MSM51257BL-12RS | Standard SRAM, 32KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | OKI Electric Industry Co Ltd | HY62256ALLT1-120 vs MSM51257BL-12RS |
SRM20256LTM12 | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28 | Epson Electronics America Inc | HY62256ALLT1-120 vs SRM20256LTM12 |
EDI8832C120QI | Standard SRAM, 32KX8, 120ns, CMOS, CDIP28, | Electronic Designs Inc | HY62256ALLT1-120 vs EDI8832C120QI |
TC55257DTRI-70V | IC 32K X 8 STANDARD SRAM, 120 ns, PDSO28, 0.55 MM PITCH, PLASTIC, REVERSE, TSOP1-28, Static RAM | Toshiba America Electronic Components | HY62256ALLT1-120 vs TC55257DTRI-70V |
EDI8832P120QI | Standard SRAM, 32KX8, 120ns, CMOS, CDIP28, | Electronic Designs Inc | HY62256ALLT1-120 vs EDI8832P120QI |
EDI8832LP120LM | Standard SRAM, 32KX8, 120ns, CMOS, CQCC32, | Electronic Designs Inc | HY62256ALLT1-120 vs EDI8832LP120LM |
HM62256ASP-12 | 32KX8 STANDARD SRAM, 120ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Renesas Electronics Corporation | HY62256ALLT1-120 vs HM62256ASP-12 |
HY62256ALLJ-120 | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | HY62256ALLT1-120 vs HY62256ALLJ-120 |
MSM51256-12GS | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.430 INCH, PLASTIC, SOP-28 | OKI Electric Industry Co Ltd | HY62256ALLT1-120 vs MSM51256-12GS |