Part Details for HY62256ALJ-55I by SK Hynix Inc
Overview of HY62256ALJ-55I by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY62256ALJ-55I
HY62256ALJ-55I CAD Models
HY62256ALJ-55I Part Data Attributes
|
HY62256ALJ-55I
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY62256ALJ-55I
SK Hynix Inc
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | BATTERY BACKUP | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.39 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.69 mm |
Alternate Parts for HY62256ALJ-55I
This table gives cross-reference parts and alternative options found for HY62256ALJ-55I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY62256ALJ-55I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY62256ALLJ-55I | Standard SRAM, 32KX8, 55ns, CMOS | SK Hynix Inc | HY62256ALJ-55I vs HY62256ALLJ-55I |
M68AF031AM55MS1E | 32KX8 STANDARD SRAM, 55ns, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SO-28 | STMicroelectronics | HY62256ALJ-55I vs M68AF031AM55MS1E |
P4C1256L-55SNILF | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOIC-28 | Pyramid Semiconductor Corporation | HY62256ALJ-55I vs P4C1256L-55SNILF |
P4C1256L-55SNI | 32KX8 STANDARD SRAM, 55ns, PDSO28, 0.300 INCH, SOIC-28 | Pyramid Semiconductor Corporation | HY62256ALJ-55I vs P4C1256L-55SNI |
M5M5256DFP-55LLT | Standard SRAM, 32KX8, 55ns, MIXMOS, PDSO28, 0.450 INCH, 1.27 MM PITCH, PLASTIC, SOP-28 | Mitsubishi Electric | HY62256ALJ-55I vs M5M5256DFP-55LLT |
U62H256AS1A55G1 | 32KX8 STANDARD SRAM, 55ns, PDSO28, 0.330 INCH, SOP-28 | Cypress Semiconductor | HY62256ALJ-55I vs U62H256AS1A55G1 |
CY62256LL-55SNXE | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 | Cypress Semiconductor | HY62256ALJ-55I vs CY62256LL-55SNXE |
KM62256DLG-5 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Samsung Semiconductor | HY62256ALJ-55I vs KM62256DLG-5 |
LC35256FM-55U | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | SANYO Electric Co Ltd | HY62256ALJ-55I vs LC35256FM-55U |
UPD43256BGU-55L-E2 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | NEC Electronics Group | HY62256ALJ-55I vs UPD43256BGU-55L-E2 |