Part Details for HY5W26CF-PF by SK Hynix Inc
Overview of HY5W26CF-PF by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY5W26CF-PF
HY5W26CF-PF CAD Models
HY5W26CF-PF Part Data Attributes
|
HY5W26CF-PF
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY5W26CF-PF
SK Hynix Inc
Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8.30 X 10.50 MM, 0.80 MM PITCH, FBGA-54
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | FBGA, BGA54,9X9,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 10.5 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8.3 mm |
Alternate Parts for HY5W26CF-PF
This table gives cross-reference parts and alternative options found for HY5W26CF-PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY5W26CF-PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K4M28163LF-RS1H0 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 0.80 MM PITCH, FBGA-54 | HY5W26CF-PF vs K4M28163LF-RS1H0 |
HY5W2A6CSF-S | SK Hynix Inc | Check for Price | Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8.30 X 10.50 MM, 0.80 MM PITCH, FBGA-54 | HY5W26CF-PF vs HY5W2A6CSF-S |
K4M56163DG-RG1L0 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, FBGA-54 | HY5W26CF-PF vs K4M56163DG-RG1L0 |
K4M56163DG-BF1L0 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | HY5W26CF-PF vs K4M56163DG-BF1L0 |
K4M56163LG-RL1L0 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, FBGA-54 | HY5W26CF-PF vs K4M56163LG-RL1L0 |
MT48V8M16LFB4-10:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 | HY5W26CF-PF vs MT48V8M16LFB4-10:G |
K4S28163LD-RG1H | Samsung Semiconductor | Check for Price | Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, CSP-54 | HY5W26CF-PF vs K4S28163LD-RG1H |
K4M28163LH-RL1H0 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, FBGA-54 | HY5W26CF-PF vs K4M28163LH-RL1H0 |
V55C2128164VAK10E | ProMOS Technologies Inc | Check for Price | Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, GREEN, FBGA-54 | HY5W26CF-PF vs V55C2128164VAK10E |
MT48V8M16LFF4-8IT | Micron Technology Inc | Check for Price | Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 | HY5W26CF-PF vs MT48V8M16LFF4-8IT |