Part Details for HY5V66DFP-K by SK Hynix Inc
Overview of HY5V66DFP-K by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY5V66DFP-K
HY5V66DFP-K CAD Models
HY5V66DFP-K Part Data Attributes
|
HY5V66DFP-K
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY5V66DFP-K
SK Hynix Inc
Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, 0.80 MM PITCH, LEAD FREE, FBGA-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | S-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for HY5V66DFP-K
This table gives cross-reference parts and alternative options found for HY5V66DFP-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY5V66DFP-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V54C365164VEK7 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, GREEN, MO-210, FBGA-54 | ProMOS Technologies Inc | HY5V66DFP-K vs V54C365164VEK7 |
V54C465164VEC7 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, MO-210, FBGA-54 | ProMOS Technologies Inc | HY5V66DFP-K vs V54C465164VEC7 |
MT48LC4M16A2B4-75:GTR | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, ROHS COMPLIANT, VFBGA-54 | Micron Technology Inc | HY5V66DFP-K vs MT48LC4M16A2B4-75:GTR |
V54C365164VEC6 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, MO-210, FBGA-54 | ProMOS Technologies Inc | HY5V66DFP-K vs V54C365164VEC6 |
V54C365164VELK7PC | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, GREEN, MO-210, FBGA-54 | ProMOS Technologies Inc | HY5V66DFP-K vs V54C365164VELK7PC |
MT48LC4M16A2B4-75LAT:G | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, ROHS COMPLIANT, VFBGA-54 | Micron Technology Inc | HY5V66DFP-K vs MT48LC4M16A2B4-75LAT:G |
V54C365164VEC7 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, MO-210, FBGA-54 | ProMOS Technologies Inc | HY5V66DFP-K vs V54C365164VEC7 |
HY5V66FLFP-7I | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-54 | SK Hynix Inc | HY5V66DFP-K vs HY5V66FLFP-7I |
V54C365164VEC7PC | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, MO-210, FBGA-54 | ProMOS Technologies Inc | HY5V66DFP-K vs V54C365164VEC7PC |
V54C365164VELC7PC | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, MO-210, FBGA-54 | ProMOS Technologies Inc | HY5V66DFP-K vs V54C365164VELC7PC |