Part Details for HY5PS1G431F-Y5 by SK Hynix Inc
Overview of HY5PS1G431F-Y5 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for HY5PS1G431F-Y5
HY5PS1G431F-Y5 CAD Models
HY5PS1G431F-Y5 Part Data Attributes
|
HY5PS1G431F-Y5
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY5PS1G431F-Y5
SK Hynix Inc
DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA68, FBGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA68,9X19,32 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.45 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B68 | |
Length | 20.9 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 68 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 256MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA68,9X19,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.9 mm |
Alternate Parts for HY5PS1G431F-Y5
This table gives cross-reference parts and alternative options found for HY5PS1G431F-Y5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY5PS1G431F-Y5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY5PS1G431ALFP-Y5 | DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA68, FBGA-68 | SK Hynix Inc | HY5PS1G431F-Y5 vs HY5PS1G431ALFP-Y5 |
EDE1104AASE-6E-E | DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA68, ROHS COMPLIANT, FBGA-68 | Elpida Memory Inc | HY5PS1G431F-Y5 vs EDE1104AASE-6E-E |
EDE1104ABSE-6E-E | DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA68, ROHS COMPLIANT, FBGA-68 | Elpida Memory Inc | HY5PS1G431F-Y5 vs EDE1104ABSE-6E-E |
HY5PS1G431LF-Y5 | DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA68, FBGA-68 | SK Hynix Inc | HY5PS1G431F-Y5 vs HY5PS1G431LF-Y5 |