Part Details for HY5PS12421CFP-S6I by SK Hynix Inc
Overview of HY5PS12421CFP-S6I by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY5PS12421CFP-S6I
HY5PS12421CFP-S6I CAD Models
HY5PS12421CFP-S6I Part Data Attributes
|
HY5PS12421CFP-S6I
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY5PS12421CFP-S6I
SK Hynix Inc
DDR DRAM, 128MX4, 0.4ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA60,9X11,32 | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B60 | |
Length | 10.5 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA60,9X11,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for HY5PS12421CFP-S6I
This table gives cross-reference parts and alternative options found for HY5PS12421CFP-S6I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY5PS12421CFP-S6I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT47H128M4CF-3IT:G | DDR DRAM, 128MX4, 0.45ns, CMOS, PBGA60, 8 X 10 MM, ROHS COMPLIANT, FBGA-60 | Micron Technology Inc | HY5PS12421CFP-S6I vs MT47H128M4CF-3IT:G |
V58C2512404SDUJ6I | DDR DRAM, 128MX4, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | HY5PS12421CFP-S6I vs V58C2512404SDUJ6I |
HY5DU12422CFP-D43 | DDR DRAM, 128MX4, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | SK Hynix Inc | HY5PS12421CFP-S6I vs HY5DU12422CFP-D43 |
V59C1512404QDUJ37I | DDR DRAM, 128MX4, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | HY5PS12421CFP-S6I vs V59C1512404QDUJ37I |
HY5DU12422BLF-D43 | DDR DRAM, 128MX4, 0.7ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | HY5PS12421CFP-S6I vs HY5DU12422BLF-D43 |
MT47H128M4JN-25ELIT:F | DDR DRAM, 128MX4, 0.4ns, CMOS, PBGA60, 8 X 10 MM, FBGA-60 | Micron Technology Inc | HY5PS12421CFP-S6I vs MT47H128M4JN-25ELIT:F |
V59C1512404QDLP25I | DDR DRAM, 128MX4, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | HY5PS12421CFP-S6I vs V59C1512404QDLP25I |
V58C2512404SDLJ7E | DDR DRAM, 128MX4, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | HY5PS12421CFP-S6I vs V58C2512404SDLJ7E |
MT46V128M4BN-5BL:D | DDR DRAM, 128MX4, 0.7ns, CMOS, PBGA60, 10 X 12.50 MM, LEAD FREE, PLASTIC, FBGA-60 | Micron Technology Inc | HY5PS12421CFP-S6I vs MT46V128M4BN-5BL:D |
MT47H128M4CF-3LIT:G | DDR DRAM, 128MX4, 0.45ns, CMOS, PBGA60, 8 X 10 MM, ROHS COMPLIANT, FBGA-60 | Micron Technology Inc | HY5PS12421CFP-S6I vs MT47H128M4CF-3LIT:G |