Part Details for HY5DW283222BF-33 by SK Hynix Inc
Overview of HY5DW283222BF-33 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY5DW283222BF-33
HY5DW283222BF-33 CAD Models
HY5DW283222BF-33 Part Data Attributes
|
HY5DW283222BF-33
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY5DW283222BF-33
SK Hynix Inc
DDR DRAM, 4MX32, 0.6ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, MO-205DAE, FBGA-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA144,12X12,32 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 303 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.3 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.05 A | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm |
Alternate Parts for HY5DW283222BF-33
This table gives cross-reference parts and alternative options found for HY5DW283222BF-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY5DW283222BF-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43R32400A-5BL | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, LEAD FREE, MINI, FBGA-144 | Integrated Silicon Solution Inc | HY5DW283222BF-33 vs IS43R32400A-5BL |
HY6V22F-45 | DDR DRAM, 4MX32, 0.9ns, CMOS, PBGA144, 12 X 12 MM, FBGA-144 | SK Hynix Inc | HY5DW283222BF-33 vs HY6V22F-45 |
K4D263238E-VC330 | DDR DRAM, 4MX32, 0.55ns, CMOS, PBGA144, LEAD FREE, FBGA-144 | Samsung Semiconductor | HY5DW283222BF-33 vs K4D263238E-VC330 |
IS43R32400A-4B | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, MINI, FBGA-144 | Integrated Silicon Solution Inc | HY5DW283222BF-33 vs IS43R32400A-4B |
K4D263238K-VC500 | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, FBGA-144 | Samsung Semiconductor | HY5DW283222BF-33 vs K4D263238K-VC500 |
K4D263238I-GC50T | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, FBGA-144 | Samsung Semiconductor | HY5DW283222BF-33 vs K4D263238I-GC50T |
HY5DW283222AF-25 | DDR DRAM, 4MX32, 0.6ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, FBGA-144 | SK Hynix Inc | HY5DW283222BF-33 vs HY5DW283222AF-25 |
K4D263238E-VC220 | DDR DRAM, 4MX32, 0.55ns, CMOS, PBGA144, LEAD FREE, FBGA-144 | Samsung Semiconductor | HY5DW283222BF-33 vs K4D263238E-VC220 |
IS43R32400A-6BL | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, LEAD FREE, MINI, FBGA-144 | Integrated Silicon Solution Inc | HY5DW283222BF-33 vs IS43R32400A-6BL |
HY5DW283222BF-36 | DDR DRAM, 4MX32, 0.6ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, MO-205DAE, FBGA-144 | SK Hynix Inc | HY5DW283222BF-33 vs HY5DW283222BF-36 |