Memory
HY5DV1298022ALTC-10
SK Hynix Inc
Description: DDR DRAM, 16MX8, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66

Overview of HY5DV1298022ALTC-10 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage Renewable Energy

CAD Models for HY5DV1298022ALTC-10 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY5DV1298022ALTC-10 by SK Hynix Inc

HY5DV1298022ALTC-10
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
66
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G66
JESD-609 Code
e6
Length
22.225 mm
Memory Density
134217728 bit
Memory IC Type
DDR DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HY5DV1298022ALTC-10
    SK Hynix Inc
    DDR DRAM, 16MX8, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66
    VS

Alternate Parts for HY5DV1298022ALTC-10

This table gives cross-reference parts and alternative options found for HY5DV1298022ALTC-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY5DV1298022ALTC-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4H280838E-TLB0 DDR DRAM, 16MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor HY5DV1298022ALTC-10 vs K4H280838E-TLB0
MT46V16M8P-75ZL:D DDR DRAM, 16MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc HY5DV1298022ALTC-10 vs MT46V16M8P-75ZL:D
K4H280838E-TLA0 DDR DRAM, 16MX8, 0.8ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor HY5DV1298022ALTC-10 vs K4H280838E-TLA0
V58C2128804SAT-75 16M X 8 DDR DRAM, 0.75 ns, PDSO66, 0.400 X 0.875 INCH, PLASTIC, TSOP2-66 Mosel Vitelic Corporation HY5DV1298022ALTC-10 vs V58C2128804SAT-75
HY5DV1298022CLTC-10 DDR DRAM, 16MX8, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc HY5DV1298022ALTC-10 vs HY5DV1298022CLTC-10
K4H280838E-TCB30 DDR DRAM, 16MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor HY5DV1298022ALTC-10 vs K4H280838E-TCB30
MT46V16M8TG-75L:D DDR DRAM, 16MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc HY5DV1298022ALTC-10 vs MT46V16M8TG-75L:D
MT46V16M8P-6L:A DDR DRAM, 16MX8, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc HY5DV1298022ALTC-10 vs MT46V16M8P-6L:A
HYB25D128800AE-8 DDR DRAM, 16MX8, 0.8ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Infineon Technologies AG HY5DV1298022ALTC-10 vs HYB25D128800AE-8
MT46V16M8TG-7L DDR DRAM, 16MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, 0.65 MM PITCH, PLASTIC, TSOP-66 Micron Technology Inc HY5DV1298022ALTC-10 vs MT46V16M8TG-7L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY5DV1298022ALTC-10 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY5DV1298022ALTC-10 by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY5DV1298022ALTC-10 would you like to use for your alert(s)?
  • Please alert me when HY5DV1298022ALTC-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY5DV1298022ALTC-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY5DV1298022ALTC-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY5DV1298022ALTC-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY5DV1298022ALTC-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY5DV1298022ALTC-10 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: