Part Details for HY5DU56822L-K by SK Hynix Inc
Overview of HY5DU56822L-K by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY5DU56822L-K
HY5DU56822L-K CAD Models
HY5DU56822L-K Part Data Attributes
|
HY5DU56822L-K
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY5DU56822L-K
SK Hynix Inc
DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G66 | |
JESD-609 Code | e6 | |
Length | 22.225 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HY5DU56822L-K
This table gives cross-reference parts and alternative options found for HY5DU56822L-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY5DU56822L-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB25D256800CEL-7 | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, PLASTIC, TSOP2-66 | Infineon Technologies AG | HY5DU56822L-K vs HYB25D256800CEL-7 |
EDD2508AJTA-7A | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, PLASTIC, TSOP2-66 | Elpida Memory Inc | HY5DU56822L-K vs EDD2508AJTA-7A |
V58C2256804SAT75 | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, TSOP2-66 | Mosel Vitelic Corporation | HY5DU56822L-K vs V58C2256804SAT75 |
HYB25D256800E-7.5 | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 | Infineon Technologies AG | HY5DU56822L-K vs HYB25D256800E-7.5 |
MT46V32M8P-75ITH | 32MX8 DDR DRAM, 0.75ns, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | HY5DU56822L-K vs MT46V32M8P-75ITH |
V58C2256804SCI7I | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | HY5DU56822L-K vs V58C2256804SCI7I |
MT46V32M8TC-6T:G | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | Micron Technology Inc | HY5DU56822L-K vs MT46V32M8TC-6T:G |
TC59LM806CTG-55 | IC 32M X 8 DDR DRAM, 0.75 ns, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSOP2-66, Dynamic RAM | Toshiba America Electronic Components | HY5DU56822L-K vs TC59LM806CTG-55 |
MT46V32M8P-75ELITH | 32MX8 DDR DRAM, 0.75ns, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | HY5DU56822L-K vs MT46V32M8P-75ELITH |
V58C2256804SXT75 | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, TSOP2-66 | Mosel Vitelic Corporation | HY5DU56822L-K vs V58C2256804SXT75 |