Part Details for HY5DU561622FLTP-D5 by SK Hynix Inc
Overview of HY5DU561622FLTP-D5 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY5DU561622FLTP-D5
HY5DU561622FLTP-D5 CAD Models
HY5DU561622FLTP-D5 Part Data Attributes
|
HY5DU561622FLTP-D5
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY5DU561622FLTP-D5
SK Hynix Inc
DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSSOP66,.46 | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.65 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G66 | |
JESD-609 Code | e6 | |
Length | 22.225 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP66,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.194 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HY5DU561622FLTP-D5
This table gives cross-reference parts and alternative options found for HY5DU561622FLTP-D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY5DU561622FLTP-D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V58C2256164SALN-5 | DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, DIE-STACKED, TSOP2-66 | ProMOS Technologies Inc | HY5DU561622FLTP-D5 vs V58C2256164SALN-5 |
K4H561638J-LLCCT | DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 | Samsung Semiconductor | HY5DU561622FLTP-D5 vs K4H561638J-LLCCT |
V58C2256164SALI-5B | DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | HY5DU561622FLTP-D5 vs V58C2256164SALI-5B |
V58C2256164SALD-5B | DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, DIE-STACKED, TSOP2-66 | ProMOS Technologies Inc | HY5DU561622FLTP-D5 vs V58C2256164SALD-5B |
N2DS25616CS-5T | DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 INCH, GREEN, PLASTIC, TSOP2-66 | Nanya Technology Corporation | HY5DU561622FLTP-D5 vs N2DS25616CS-5T |
HYB25D256163CE-5 | DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, GREEN, PLASTIC, TSOP2-66 | Qimonda AG | HY5DU561622FLTP-D5 vs HYB25D256163CE-5 |
V58C2256164SBLE5 | DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, LEAD FREE, PLASTIC, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | HY5DU561622FLTP-D5 vs V58C2256164SBLE5 |
K4D551638D-TC50 | DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | Samsung Semiconductor | HY5DU561622FLTP-D5 vs K4D551638D-TC50 |
K4H561638D-TCCC0 | DDR DRAM, 16MX16, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | Samsung Semiconductor | HY5DU561622FLTP-D5 vs K4H561638D-TCCC0 |
IS43R16160B-5TL | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, TSOP2-66 | Integrated Silicon Solution Inc | HY5DU561622FLTP-D5 vs IS43R16160B-5TL |