Part Details for HY5DU561622CTP-6 by SK Hynix Inc
Overview of HY5DU561622CTP-6 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY5DU561622CTP-6
HY5DU561622CTP-6 CAD Models
HY5DU561622CTP-6 Part Data Attributes
|
HY5DU561622CTP-6
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY5DU561622CTP-6
SK Hynix Inc
DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, LEAD FREE, TSOP2-66
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP2 | |
Package Description | TSSOP, TSSOP66,.46 | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G66 | |
JESD-609 Code | e6 | |
Length | 22.225 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP66,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.194 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.02 A | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HY5DU561622CTP-6
This table gives cross-reference parts and alternative options found for HY5DU561622CTP-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY5DU561622CTP-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HYB25D256160CT-6 | Qimonda AG | Check for Price | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 | HY5DU561622CTP-6 vs HYB25D256160CT-6 |
EDD2516AKTA-6BTI-E | Elpida Memory Inc | Check for Price | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 | HY5DU561622CTP-6 vs EDD2516AKTA-6BTI-E |
V58C2256164SAT6 | Mosel Vitelic Corporation | Check for Price | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, TSOP2-66 | HY5DU561622CTP-6 vs V58C2256164SAT6 |
HYB25D256160CT-6 | Infineon Technologies AG | Check for Price | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 | HY5DU561622CTP-6 vs HYB25D256160CT-6 |
MT46V16M16P-6RLHIT | Micron Technology Inc | Check for Price | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | HY5DU561622CTP-6 vs MT46V16M16P-6RLHIT |
HY5DU561622CT-6 | SK Hynix Inc | Check for Price | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | HY5DU561622CTP-6 vs HY5DU561622CT-6 |
HYB25DC256160CE-6 | Infineon Technologies AG | Check for Price | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, GREEN, PLASTIC, TSOP2-66 | HY5DU561622CTP-6 vs HYB25DC256160CE-6 |
V58C2256164SALD-6 | ProMOS Technologies Inc | Check for Price | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, DIE-STACKED, TSOP2-66 | HY5DU561622CTP-6 vs V58C2256164SALD-6 |
V58C2256164SAI-6 | ProMOS Technologies Inc | Check for Price | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 | HY5DU561622CTP-6 vs V58C2256164SAI-6 |
HYB25D256160CE-6 | Qimonda AG | Check for Price | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, GREEN, PLASTIC, TSOP2-66 | HY5DU561622CTP-6 vs HYB25D256160CE-6 |