Memory
HY5DU28422DLT-L
SK Hynix Inc
Description: DDR DRAM, 32MX4, 0.8ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66

Overview of HY5DU28422DLT-L by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Computing and Data Storage Healthcare

CAD Models for HY5DU28422DLT-L by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY5DU28422DLT-L by SK Hynix Inc

HY5DU28422DLT-L
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
TSOP2
Package Description
TSSOP, TSSOP66,.46
Pin Count
66
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.8 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
125 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PDSO-G66
JESD-609 Code
e6
Length
22.225 mm
Memory Density
134217728 bit
Memory IC Type
DDR1 DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP66,.46
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.194 mm
Self Refresh
YES
Sequential Burst Length
2,4,8
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HY5DU28422DLT-L
    SK Hynix Inc
    DDR DRAM, 32MX4, 0.8ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66
    VS

Alternate Parts for HY5DU28422DLT-L

This table gives cross-reference parts and alternative options found for HY5DU28422DLT-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY5DU28422DLT-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPDD32MX4RLAY5-DP-XX0820 Synchronous DRAM, 32MX4, CMOS, PDSO66, STACK, LEADLESS, MODULE, TSOP-66 B&B Electronics Manufacturing Company HY5DU28422DLT-L vs DPDD32MX4RLAY5-DP-XX0820
K4H280438D-TLA2 DDR DRAM, 32MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Samsung Semiconductor HY5DU28422DLT-L vs K4H280438D-TLA2
MT46V32M4TG-8 DDR DRAM, 32MX4, 0.8ns, CMOS, PDSO66, 0.400 INCH, 0.65 MM PITCH, PLASTIC, TSOP-66 Micron Technology Inc HY5DU28422DLT-L vs MT46V32M4TG-8
HY5DU1294022BLTC-80 DDR DRAM, 32MX4, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc HY5DU28422DLT-L vs HY5DU1294022BLTC-80
MT46V32M4TG-75IT:A DDR DRAM, 32MX4, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc HY5DU28422DLT-L vs MT46V32M4TG-75IT:A
KM44L32031BT-FY DDR DRAM, 32MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, MS-024FC, TSOP2-66 Samsung Semiconductor HY5DU28422DLT-L vs KM44L32031BT-FY
MT46V32M4TG-7L DDR DRAM, 32MX4, 0.75ns, CMOS, PDSO66, 0.400 INCH, 0.65 MM PITCH, PLASTIC, TSOP-66 Micron Technology Inc HY5DU28422DLT-L vs MT46V32M4TG-7L
MT46V32M4P-5BL:A DDR DRAM, 32MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc HY5DU28422DLT-L vs MT46V32M4P-5BL:A
V58C2128404SBLT5 DDR DRAM, 32MX4, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc HY5DU28422DLT-L vs V58C2128404SBLT5
V58C2128404SBLI6I DDR DRAM, 32MX4, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc HY5DU28422DLT-L vs V58C2128404SBLI6I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY5DU28422DLT-L by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY5DU28422DLT-L by SK Hynix Inc

  • Please alert me when HY5DU28422DLT-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HY5DU28422DLT-L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY5DU28422DLT-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HY5DU28422DLT-L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY5DU28422DLT-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY5DU28422DLT-L by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: