Part Details for HY5DU121622DT-D43 by SK Hynix Inc
Overview of HY5DU121622DT-D43 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY5DU121622DT-D43
HY5DU121622DT-D43 CAD Models
HY5DU121622DT-D43 Part Data Attributes
|
HY5DU121622DT-D43
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY5DU121622DT-D43
SK Hynix Inc
DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP2 | |
Package Description | TSSOP, TSSOP66,.46 | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP66,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.194 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.36 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for HY5DU121622DT-D43
This table gives cross-reference parts and alternative options found for HY5DU121622DT-D43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY5DU121622DT-D43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYI25DC512160DE-5 | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, GREEN, PLASTIC, TSOP2-66 | Qimonda AG | HY5DU121622DT-D43 vs HYI25DC512160DE-5 |
V58C512164SBLT-6 | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | HY5DU121622DT-D43 vs V58C512164SBLT-6 |
MT46V32M16TG-75ZAT:F | DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | HY5DU121622DT-D43 vs MT46V32M16TG-75ZAT:F |
K4H511638B-TCA2 | DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | Samsung Semiconductor | HY5DU121622DT-D43 vs K4H511638B-TCA2 |
MT46V32M16TG-75Z:C | DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | HY5DU121622DT-D43 vs MT46V32M16TG-75Z:C |
V58C2512164SAI5 | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | HY5DU121622DT-D43 vs V58C2512164SAI5 |
MT46V32M16TG-75ZLIT | DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | HY5DU121622DT-D43 vs MT46V32M16TG-75ZLIT |
MT46V32M16TG-6TIT:F | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | HY5DU121622DT-D43 vs MT46V32M16TG-6TIT:F |
EDD5116AGTA-6BLI-E | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, ROHS COMPLIANT, PLASTIC, TSOP2-66 | Elpida Memory Inc | HY5DU121622DT-D43 vs EDD5116AGTA-6BLI-E |
HY5DU121622DLTP-D43 | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 | SK Hynix Inc | HY5DU121622DT-D43 vs HY5DU121622DLTP-D43 |