Part Details for HY57V643220CT-6 by SK Hynix Inc
Overview of HY57V643220CT-6 by SK Hynix Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HY57V643220CT-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 176 |
|
RFQ | ||
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Quest Components | IC,SDRAM,4X512KX32,CMOS,TSSOP,86PIN,PLASTIC | 140 |
|
$2.3125 / $3.7500 | Buy Now |
|
Quest Components | IC,SDRAM,4X512KX32,CMOS,TSSOP,86PIN,PLASTIC | 8 |
|
$2.5000 / $3.7500 | Buy Now |
Part Details for HY57V643220CT-6
HY57V643220CT-6 CAD Models
HY57V643220CT-6 Part Data Attributes
|
HY57V643220CT-6
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY57V643220CT-6
SK Hynix Inc
Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.5 MM PITCH, TSOP2-86
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSSOP86,.46,20 | |
Pin Count | 86 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G86 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP86,.46,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for HY57V643220CT-6
This table gives cross-reference parts and alternative options found for HY57V643220CT-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY57V643220CT-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HY57V653220BTC-6 | SK Hynix Inc | Check for Price | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | HY57V643220CT-6 vs HY57V653220BTC-6 |
K4S643232H-TC60 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86 | HY57V643220CT-6 vs K4S643232H-TC60 |
K4S643232H-UC60T | Samsung Semiconductor | Check for Price | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH X 0.875 INCH, 0.50 MM PITCH, ROHS COMPLIANT, TSOP2-86 | HY57V643220CT-6 vs K4S643232H-UC60T |
K4S643232H-UC60 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, | HY57V643220CT-6 vs K4S643232H-UC60 |
K4S643232F-TC60 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | HY57V643220CT-6 vs K4S643232F-TC60 |
HY57V643220DT-6 | SK Hynix Inc | Check for Price | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | HY57V643220CT-6 vs HY57V643220DT-6 |
HY57V643220DTP-6 | SK Hynix Inc | Check for Price | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, LEAD FREE, TSOP2-86 | HY57V643220CT-6 vs HY57V643220DTP-6 |
IS42S32200E-6TL-TR | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOP2-86 | HY57V643220CT-6 vs IS42S32200E-6TL-TR |
IS42S32200E-6TL | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOP2-86 | HY57V643220CT-6 vs IS42S32200E-6TL |