Memory
HY57V281620ETP-HI
SK Hynix Inc
Description: Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54

Overview of HY57V281620ETP-HI by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for HY57V281620ETP-HI by SK Hynix Inc

Part # Manufacturer Description Stock Price Buy
Sense Electronic Company Limited TSOP 1731
RFQ

CAD Models for HY57V281620ETP-HI by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY57V281620ETP-HI by SK Hynix Inc

HY57V281620ETP-HI
SK Hynix Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP54,.46,32
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e6
Length
22.238 mm
Memory Density
134217728 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.194 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.002 A
Supply Current-Max
0.19 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HY57V281620ETP-HI
    SK Hynix Inc
    Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54
    VS

Alternate Parts for HY57V281620ETP-HI

This table gives cross-reference parts and alternative options found for HY57V281620ETP-HI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY57V281620ETP-HI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDS1216AHTA-75TI-E Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, ROHS COMPLIANT, PLASTIC, TSOP2-54 Elpida Memory Inc HY57V281620ETP-HI vs EDS1216AHTA-75TI-E
MT48LC8M16A2P-7E:LAIT Synchronous DRAM, Micron Technology Inc HY57V281620ETP-HI vs MT48LC8M16A2P-7E:LAIT
MT48LC8M16A2TG-7E:LAIT Synchronous DRAM Micron Technology Inc HY57V281620ETP-HI vs MT48LC8M16A2TG-7E:LAIT
MT48LC8M16A2P-7EAT:L Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 Micron Technology Inc HY57V281620ETP-HI vs MT48LC8M16A2P-7EAT:L
MT48LC8M16A2TG-7E:L SYNCHRONOUS DRAM Micron Technology Inc HY57V281620ETP-HI vs MT48LC8M16A2TG-7E:L
H57V1262GTR-75I Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 SK Hynix Inc HY57V281620ETP-HI vs H57V1262GTR-75I
HY57V281620ET-HI Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc HY57V281620ETP-HI vs HY57V281620ET-HI
MT48LC8M16A2TG-7EAT:L Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 Micron Technology Inc HY57V281620ETP-HI vs MT48LC8M16A2TG-7EAT:L
MT48LC8M16A2TG-7EIT:G Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc HY57V281620ETP-HI vs MT48LC8M16A2TG-7EIT:G
Part Number Description Manufacturer Compare
IS42S16800AL-7TLI Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 Integrated Silicon Solution Inc HY57V281620ETP-HI vs IS42S16800AL-7TLI
MT48LC8M16A2TG-7EIT:G Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc HY57V281620ETP-HI vs MT48LC8M16A2TG-7EIT:G
IS42S16800AL-7TI Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 Integrated Silicon Solution Inc HY57V281620ETP-HI vs IS42S16800AL-7TI
HY57V281620HCLT-KI Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc HY57V281620ETP-HI vs HY57V281620HCLT-KI
IS42S16800AL-7T Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 Integrated Silicon Solution Inc HY57V281620ETP-HI vs IS42S16800AL-7T
IS42S16800AL-7TL Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 Integrated Silicon Solution Inc HY57V281620ETP-HI vs IS42S16800AL-7TL
MT48LC8M16A2TG-7E:LAIT Synchronous DRAM Micron Technology Inc HY57V281620ETP-HI vs MT48LC8M16A2TG-7E:LAIT
MT48LC8M16A2P-7EAT:L Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 Micron Technology Inc HY57V281620ETP-HI vs MT48LC8M16A2P-7EAT:L
H57V1262GTR-75I Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 SK Hynix Inc HY57V281620ETP-HI vs H57V1262GTR-75I
MT48LC8M16A2TG-7EAT:L Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 Micron Technology Inc HY57V281620ETP-HI vs MT48LC8M16A2TG-7EAT:L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY57V281620ETP-HI by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY57V281620ETP-HI by SK Hynix Inc

  • Please alert me when HY57V281620ETP-HI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HY57V281620ETP-HI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY57V281620ETP-HI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HY57V281620ETP-HI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY57V281620ETP-HI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY57V281620ETP-HI by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: