Datasheets
HY57V161610BLTC-12 by: SK Hynix Inc

Synchronous DRAM, 1MX16, 8.5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50

Part Details for HY57V161610BLTC-12 by SK Hynix Inc

Overview of HY57V161610BLTC-12 by SK Hynix Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HY57V161610BLTC-12

HY57V161610BLTC-12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HY57V161610BLTC-12 Part Data Attributes

HY57V161610BLTC-12 SK Hynix Inc
Buy Now Datasheet
Compare Parts:
HY57V161610BLTC-12 SK Hynix Inc Synchronous DRAM, 1MX16, 8.5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50
Part Life Cycle Code Obsolete
Ihs Manufacturer SK HYNIX INC
Part Package Code TSOP2
Package Description TSOP2,
Pin Count 50
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode DUAL BANK PAGE BURST
Access Time-Max 8.5 ns
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-PDSO-G50
JESD-609 Code e6
Length 20.95 mm
Memory Density 16777216 bit
Memory IC Type SYNCHRONOUS DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 50
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN BISMUTH
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for HY57V161610BLTC-12

This table gives cross-reference parts and alternative options found for HY57V161610BLTC-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY57V161610BLTC-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MB811171622A-100FN FUJITSU Semiconductor Limited Check for Price Synchronous DRAM, 1MX16, 54ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 HY57V161610BLTC-12 vs MB811171622A-100FN
MB811171622E-84FN FUJITSU Limited Check for Price Synchronous DRAM, 1MX16, 8.5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 HY57V161610BLTC-12 vs MB811171622E-84FN
AS4LC1M16S0-12TC Alliance Semiconductor Corporation Check for Price Synchronous DRAM, 1MX16, 8.5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 HY57V161610BLTC-12 vs AS4LC1M16S0-12TC
HY57V161610BTC-12 SK Hynix Inc Check for Price Synchronous DRAM, 1MX16, 8.5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 HY57V161610BLTC-12 vs HY57V161610BTC-12
MB811171622A-84FN FUJITSU Semiconductor Limited Check for Price Synchronous DRAM, 1MX16, 56ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 HY57V161610BLTC-12 vs MB811171622A-84FN
Part Number Manufacturer Composite Price Description Compare
IS42S16100A1-10T Integrated Silicon Solution Inc Check for Price Synchronous DRAM, 1MX16, 7ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 HY57V161610BLTC-12 vs IS42S16100A1-10T
HY57V161610BLTC-15 SK Hynix Inc Check for Price Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 HY57V161610BLTC-12 vs HY57V161610BLTC-15
IS45S16100-7TA Integrated Silicon Solution Inc Check for Price Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, TSOP2-50 HY57V161610BLTC-12 vs IS45S16100-7TA
MSM56V16160DH-15TS-K OKI Electric Industry Co Ltd Check for Price Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 HY57V161610BLTC-12 vs MSM56V16160DH-15TS-K
VG3616161DT-7 Vanguard International Semiconductor Corporation Check for Price Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 HY57V161610BLTC-12 vs VG3616161DT-7
SMJ626162-15DGEM Texas Instruments Check for Price 1MX16 SYNCHRONOUS DRAM, PDSO50, 0.400 INCH, TSOP2-50 HY57V161610BLTC-12 vs SMJ626162-15DGEM
V54C316162VT6 Mosel Vitelic Corporation Check for Price Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 HY57V161610BLTC-12 vs V54C316162VT6
K4S161622D-TL10 Samsung Semiconductor Check for Price Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 HY57V161610BLTC-12 vs K4S161622D-TL10
V54C316162VT7 Mosel Vitelic Corporation Check for Price Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 HY57V161610BLTC-12 vs V54C316162VT7
IS45S16100E-6TLA2 Integrated Silicon Solution Inc Check for Price Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, LEAD FREE, TSOP2-50 HY57V161610BLTC-12 vs IS45S16100E-6TLA2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY57V161610BLTC-12 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY57V161610BLTC-12 by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY57V161610BLTC-12 would you like to use for your alert(s)?
  • Please alert me when HY57V161610BLTC-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY57V161610BLTC-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY57V161610BLTC-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY57V161610BLTC-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY57V161610BLTC-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY57V161610BLTC-12 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: