Datasheets
HY53C464LF-12 by: SK Hynix Inc

Fast Page DRAM, 64KX4, 120ns, CMOS, PQCC18

Part Details for HY53C464LF-12 by SK Hynix Inc

Overview of HY53C464LF-12 by SK Hynix Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HY53C464LF-12

HY53C464LF-12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HY53C464LF-12 Part Data Attributes

HY53C464LF-12 SK Hynix Inc
Buy Now Datasheet
Compare Parts:
HY53C464LF-12 SK Hynix Inc Fast Page DRAM, 64KX4, 120ns, CMOS, PQCC18
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SK HYNIX INC
Package Description QCCJ, LDCC18,.33X.53
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Time-Max 120 ns
I/O Type COMMON
JESD-30 Code R-PQCC-J18
JESD-609 Code e0
Memory Density 262144 bit
Memory IC Type FAST PAGE DRAM
Memory Width 4
Number of Terminals 18
Number of Words 65536 words
Number of Words Code 64000
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC18,.33X.53
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Qualification Status Not Qualified
Refresh Cycles 256
Standby Current-Max 0.001 A
Supply Current-Max 0.045 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD

Alternate Parts for HY53C464LF-12

This table gives cross-reference parts and alternative options found for HY53C464LF-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY53C464LF-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TMS4464-20FML 64KX4 PAGE MODE DRAM, 200ns, PQCC18 Texas Instruments HY53C464LF-12 vs TMS4464-20FML
UPD41464L-80 Page Mode DRAM, 64KX4, 80ns, NMOS, PQCC18, PLASTIC, LCC-18 NEC Electronics America Inc HY53C464LF-12 vs UPD41464L-80
V53C464AJ80L Fast Page DRAM, 64KX4, 80ns, CMOS, PQCC18, PLASTIC, LCC-18 Mosel Vitelic Corporation HY53C464LF-12 vs V53C464AJ80L
HY53C464LF-80 Fast Page DRAM, 64KX4, 80ns, CMOS, PQCC18, 0.330 INCH, PLASTIC, LCC-18 SK Hynix Inc HY53C464LF-12 vs HY53C464LF-80
MSM51C464A-70JS Fast Page DRAM, 64KX4, 70ns, CMOS, PQCC18, 0.290 INCH, PLASTIC, LCC-18 OKI Electric Industry Co Ltd HY53C464LF-12 vs MSM51C464A-70JS
HY53C464F-80 Fast Page DRAM, 64KX4, 80ns, CMOS, PQCC18, 0.330 INCH, PLASTIC, LCC-18 SK Hynix Inc HY53C464LF-12 vs HY53C464F-80
KM41C466J-10 Static Column DRAM, 64KX4, 100ns, CMOS, PQCC18, PLASTIC, LCC-18 Samsung Semiconductor HY53C464LF-12 vs KM41C466J-10
MN41464AJ-08 Page Mode DRAM, 64KX4, 80ns, NMOS, PQCC18, 0.290 INCH, PLASTIC, QFJ-18 Panasonic Electronic Components HY53C464LF-12 vs MN41464AJ-08
N21464-10 Page Mode DRAM, 64KX4, 100ns, MOS, PQCC18, PLASTIC, LCC-18 Intel Corporation HY53C464LF-12 vs N21464-10
V53C464AJ70 Fast Page DRAM, 64KX4, 70ns, CMOS, PQCC18, PLASTIC, LCC-18 Mosel Vitelic Corporation HY53C464LF-12 vs V53C464AJ70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY53C464LF-12 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY53C464LF-12 by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY53C464LF-12 would you like to use for your alert(s)?
  • Please alert me when HY53C464LF-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY53C464LF-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY53C464LF-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY53C464LF-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY53C464LF-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY53C464LF-12 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: