Datasheets
HY51V64400LTC-70 by: SK Hynix Inc

Fast Page DRAM, 16MX4, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32

Part Details for HY51V64400LTC-70 by SK Hynix Inc

Overview of HY51V64400LTC-70 by SK Hynix Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for HY51V64400LTC-70

HY51V64400LTC-70 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HY51V64400LTC-70 Part Data Attributes

HY51V64400LTC-70 SK Hynix Inc
Buy Now Datasheet
Compare Parts:
HY51V64400LTC-70 SK Hynix Inc Fast Page DRAM, 16MX4, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SK HYNIX INC
Part Package Code TSOP2
Package Description TSOP2, TSOP32,.46
Pin Count 32
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 70 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-PDSO-G32
JESD-609 Code e0
Length 20.95 mm
Memory Density 67108864 bit
Memory IC Type FAST PAGE DRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 32
Number of Words 16777216 words
Number of Words Code 16000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16MX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Equivalence Code TSOP32,.46
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Refresh Cycles 8192
Seated Height-Max 1.2 mm
Self Refresh NO
Standby Current-Max 0.0003 A
Supply Current-Max 0.09 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for HY51V64400LTC-70

This table gives cross-reference parts and alternative options found for HY51V64400LTC-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY51V64400LTC-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
HY51V65400TC-70 SK Hynix Inc Check for Price Fast Page DRAM, 16MX4, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 HY51V64400LTC-70 vs HY51V65400TC-70
MT4LC16M4T8TG-7TR Micron Technology Inc Check for Price Fast Page DRAM, 16MX4, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 HY51V64400LTC-70 vs MT4LC16M4T8TG-7TR
KM44V16000AR-L7 Samsung Semiconductor Check for Price Fast Page DRAM, 16MX4, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 HY51V64400LTC-70 vs KM44V16000AR-L7
HM5164400ALTT-7 Hitachi Ltd Check for Price Fast Page DRAM, 16MX4, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, MO-133AC, TSOP2-32 HY51V64400LTC-70 vs HM5164400ALTT-7
KM44V16000AR-7 Samsung Semiconductor Check for Price Fast Page DRAM, 16MX4, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 HY51V64400LTC-70 vs KM44V16000AR-7
HM5165400ALTT-7 Hitachi Ltd Check for Price Fast Page DRAM, 16MX4, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, MO-133AC, TSOP2-32 HY51V64400LTC-70 vs HM5165400ALTT-7
TMS464400-70DGC Texas Instruments Check for Price 16MX4 FAST PAGE DRAM, 70ns, PDSO32, PLASTIC, TSOP-32 HY51V64400LTC-70 vs TMS464400-70DGC
TMS464400P-70DGC Texas Instruments Check for Price 16MX4 FAST PAGE DRAM, 70ns, PDSO32, PLASTIC, TSOP-32 HY51V64400LTC-70 vs TMS464400P-70DGC
KM44V16100AR-7 Samsung Semiconductor Check for Price Fast Page DRAM, 16MX4, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 HY51V64400LTC-70 vs KM44V16100AR-7
HM5164400ATT-7 Hitachi Ltd Check for Price Fast Page DRAM, 16MX4, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, MO-133AC, TSOP2-32 HY51V64400LTC-70 vs HM5164400ATT-7
Part Number Manufacturer Composite Price Description Compare
HY51V64404RC-70 SK Hynix Inc Check for Price EDO DRAM, 16MX4, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, REVERSE, TSOP2-32 HY51V64400LTC-70 vs HY51V64404RC-70
K4F660412C-TC500 Samsung Semiconductor Check for Price Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 HY51V64400LTC-70 vs K4F660412C-TC500
HM5164405ATT-5 Hitachi Ltd Check for Price EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, MO-133AC, TSOP2-32 HY51V64400LTC-70 vs HM5164405ATT-5
M5M465405ATP-6 Mitsubishi Electric Check for Price EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32 HY51V64400LTC-70 vs M5M465405ATP-6
MT4LC16M4G3TG-7TR Micron Technology Inc Check for Price EDO DRAM, 16MX4, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 HY51V64400LTC-70 vs MT4LC16M4G3TG-7TR
HYB3165400AT-50 Infineon Technologies AG Check for Price Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 HY51V64400LTC-70 vs HYB3165400AT-50
UPD4264405G5-A70 NEC Electronics America Inc Check for Price EDO DRAM, 16MX4, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 HY51V64400LTC-70 vs UPD4264405G5-A70
K4F660412E-TL50 Samsung Semiconductor Check for Price Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 HY51V64400LTC-70 vs K4F660412E-TL50
MT4LC16M4A7TG-5S Micron Technology Inc Check for Price Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 HY51V64400LTC-70 vs MT4LC16M4A7TG-5S
UPD4264400G5-A50-7JD NEC Electronics Group Check for Price Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 HY51V64400LTC-70 vs UPD4264400G5-A50-7JD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY51V64400LTC-70 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY51V64400LTC-70 by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY51V64400LTC-70 would you like to use for your alert(s)?
  • Please alert me when HY51V64400LTC-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY51V64400LTC-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY51V64400LTC-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY51V64400LTC-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY51V64400LTC-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY51V64400LTC-70 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: